Cut Tape Ferrite Beads

Results: 4.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 3.368In Stock
Cut Tape
Rp5.320,34
Rp3.650,85
Rp3.155,51
Rp2.513,40
Reel
Rp1.486,03
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.986In Stock
Cut Tape
Rp12.475,28
Rp8.622,62
Rp7.521,86
Rp6.696,29
Reel
Rp3.632,51
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.250In Stock
Cut Tape
Rp9.723,38
Rp6.769,67
Rp5.889,07
Rp5.246,96
Reel
Rp3.430,70
Min.: 1
Mult.: 1
: 500
NFZ EMI Filters SMD/SMT 61 Ohms 1.6 A 30 % 106 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0~15 Ohms @ 100MHz 2.000 A 50.00 mOhm 11.990In Stock
4.000Expected 13/11/2026
Cut Tape
Rp2.018,06
Rp917,30
Rp807,22
Rp642,11
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FERRITE BEAD 470 OHM 0603 1LN 7.852In Stock
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.669,49
Rp1.339,26
Reel
Rp733,84
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 ohm 0.6A 250mOhm 11.663In Stock
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.669,49
Rp1.339,26
Reel
Rp770,53
Min.: 1
Mult.: 1
: 4.000
Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 135ohms 100MHz 5A Thru-hole 873In Stock
54.000Expected 15/12/2026
Cut Tape
Rp3.485,74
Rp2.440,02
Rp1.907,98
Rp1.706,18
Reel
Rp1.284,22
Min.: 1
Mult.: 1
: 4.500
28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 6.743In Stock
260.000On Order
Cut Tape
Rp4.953,42
Rp3.430,70
Rp2.660,17
Rp2.384,98
Reel
Rp1.412,64
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 1.823In Stock
Cut Tape
Rp27.519,00
Rp19.079,84
Rp16.364,63
Rp14.493,34
Reel
Rp9.870,15
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 471In Stock
8.000Expected 18/11/2026
Cut Tape
Rp29.170,14
Rp20.364,06
Rp17.336,97
Rp15.318,91
Reel
Rp9.943,53
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 2220,HR 868In Stock
Cut Tape
Rp64.027,54
Rp44.030,40
Rp37.425,84
Rp32.839,34
Reel
Rp26.601,70
Min.: 1
Mult.: 1
: 2.000
HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 915ohms 0.5ohms 300mA 347In Stock
21.000On Order
Cut Tape
Rp5.503,80
Rp3.926,04
Rp3.045,44
Rp2.715,21
Reel
Rp1.651,14
Min.: 1
Mult.: 1
: 3.000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 19ohms 0.1ohms 500mA 24.145In Stock
Cut Tape
Rp2.751,90
Rp1.963,02
Rp1.541,06
Rp1.357,60
Reel
Rp697,15
Min.: 1
Mult.: 1
: 10.000
LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 500 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 17.440In Stock
Cut Tape
Rp4.953,42
Rp3.559,12
Rp3.082,13
Rp2.458,36
Reel
Rp1.357,60
Min.: 1
Mult.: 1
: 4.000
MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 100R 25% Tol. High Current 216In Stock
8.000Expected 06/11/2026
Cut Tape
Rp6.788,02
Rp4.733,27
Rp4.109,50
Rp3.283,93
Reel
Rp1.797,91
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 730In Stock
76.000Expected 10/05/2027
Cut Tape
Rp2.568,44
Rp1.137,45
Rp972,34
Rp788,88
Reel
Rp403,61
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 180uh 25% 10.509In Stock
Cut Tape
Rp2.201,52
Rp1.009,03
Rp880,61
Rp697,15
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILBB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25%
14.666In Stock
Cut Tape
Rp3.118,82
Rp770,53
Rp678,80
Rp550,38
Reel
Rp275,19
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27.366In Stock
Cut Tape
Rp5.687,26
Rp4.531,46
Rp3.852,66
Rp3.173,86
Reel
Rp1.504,37
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 3.955In Stock
Cut Tape
Rp3.852,66
Rp2.586,79
Rp2.238,21
Rp1.816,25
Reel
Rp972,34
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 0.600 A 300.00 mOhm 9.763In Stock
Cut Tape
Rp2.018,06
Rp917,30
Rp807,22
Rp642,11
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 2200 OHM 25% 2.175In Stock
Cut Tape
Rp2.935,36
Rp1.339,26
Rp1.155,80
Rp935,65
Reel
Rp458,65
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 3.000 A 50.00 mOhm 7.142In Stock
Cut Tape
Rp4.586,50
Rp3.118,82
Rp2.696,86
Rp2.146,48
Reel
Rp1.247,53
Min.: 1
Mult.: 1
: 4.000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 13.572In Stock
Cut Tape
Rp6.788,02
Rp4.733,27
Rp3.669,20
Rp3.265,59
Reel
Rp1.926,33
Min.: 1
Mult.: 1
: 3.000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 200ohms 0.3ohms 700mA 24.298In Stock
Cut Tape
Rp1.834,60
Rp1.064,07
Rp843,92
Rp752,19
Rp697,15
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel