Cut Tape Ferrite Beads

Results: 4.208
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 220 Ohm 25% High Impedance 25.386In Stock
Cut Tape
Rp3.119
Rp2.238
Rp2.146
Rp1.835
Reel
Rp991
Min.: 1
Mult.: 1
: 3.000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 1.859In Stock
2.000Expected 14/05/2027
Cut Tape
Rp21.281
Rp20.914
Rp20.364
Rp19.630
Rp18.896
Reel
Rp16.438
Min.: 1
Mult.: 1
: 2.000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.202In Stock
Cut Tape
Rp5.871
Rp4.073
Rp3.541
Rp2.825
Reel
Rp1.669
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.2K OHM 25% Alternate Sizing Guide Below 7.432In Stock
Cut Tape
Rp7.155
Rp5.008
Rp3.871
Rp3.449
Reel
Rp1.780
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,HZ 19.981In Stock
Cut Tape
Rp4.403
Rp2.990
Rp2.587
Rp2.073
Reel
Rp1.119
Min.: 1
Mult.: 1
: 4.000
HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 35.570In Stock
Cut Tape
Rp2.568
Rp1.486
Rp1.303
Rp1.046
Reel
Rp532
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30.138In Stock
Cut Tape
Rp2.935
Rp1.981
Rp1.706
Rp1.376
Reel
Rp734
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 62In Stock
Cut Tape
Rp9.540
Rp6.550
Rp5.687
Rp5.082
Reel
Rp2.752
Min.: 1
Mult.: 1
: 2.000
25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55.380In Stock
Cut Tape
Rp1.835
Rp1.064
Rp917
Rp807
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4.942In Stock
Cut Tape
Rp9.540
Rp6.641
Rp5.779
Rp5.155
Reel
Rp2.679
Min.: 1
Mult.: 1
: 2.000
MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 400Ohm AECQ2 1.750In Stock
Cut Tape
Rp24.951
Rp24.584
Rp23.666
Rp22.933
Rp22.015
Reel
Rp19.263
Min.: 1
Mult.: 1
: 2.000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 19.031In Stock
Cut Tape
Rp4.587
Rp4.568
Rp4.531
Rp4.165
Reel
Rp1.559
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.429In Stock
Cut Tape
Rp5.320
Rp3.651
Rp3.156
Rp2.513
Reel
Rp1.486
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 5A Thru-hole 6.123In Stock
Cut Tape
Rp8.256
Rp5.742
Rp4.440
Rp3.944
Reel
Rp2.091
Min.: 1
Mult.: 1
: 4.500
28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 25.890In Stock
Cut Tape
Rp1.835
Rp1.101
Rp917
Rp881
Reel
Rp495
Min.: 1
Mult.: 1
: 10.000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 220R 2000mA 49.496In Stock
Cut Tape
Rp1.835
Rp1.248
Rp972
Rp881
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28.584In Stock
Cut Tape
Rp2.935
Rp1.981
Rp1.706
Rp1.376
Reel
Rp734
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11.694In Stock
Cut Tape
Rp6.054
Rp4.183
Rp3.266
Rp2.880
Reel
Rp1.413
Min.: 1
Mult.: 1
: 13.500
27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 200ohm 100MHz 5A 1.043In Stock
Cut Tape
Rp52.653
Rp51.552
Rp49.351
Rp47.333
Rp40.728
Reel
Rp37.793
Min.: 1
Mult.: 1
: 500
WE-PF Ferrite Chip Beads SMD/SMT 13 kOhms 5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17.224In Stock
Cut Tape
Rp4.587
Rp4.550
Rp4.458
Rp4.165
Reel
Rp1.559
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.066In Stock
Cut Tape
Rp5.137
Rp3.559
Rp2.770
Rp2.477
Reel
Rp1.468
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3.961In Stock
Cut Tape
Rp6.788
Rp5.155
Rp4.660
Rp4.311
Reel
Rp2.972
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0805,HI 11.664In Stock
Cut Tape
Rp5.871
Rp4.110
Rp3.559
Rp2.844
Reel
Rp1.688
Min.: 1
Mult.: 1
: 4.000
HI Ferrite Chip Beads Reel, Cut Tape
TAIYO YUDEN LLMCC201208T250NG
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 2.960In Stock
Cut Tape
Rp4.220
Rp1.926
Rp1.669
Rp1.339
Reel
Rp679
Min.: 1
Mult.: 1
: 4.000
LLMC Reel, Cut Tape, MouseReel
TAIYO YUDEN LCMCC451611T720NG
TAIYO YUDEN Ferrite Beads HI CURR 1806 72 OHM 1.115In Stock
Cut Tape
Rp6.788
Rp4.770
Rp4.128
Rp3.302
Reel
Rp2.165
Min.: 1
Mult.: 1
: 2.000
LCMC Reel, Cut Tape, MouseReel