Cut Tape Ferrite Beads

Results: 4.207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION 23.845In Stock
Cut Tape
Rp4.770
Rp3.321
Rp2.587
Rp2.312
Reel
Rp1.284
Min.: 1
Mult.: 1
: 10.000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 300 mA 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION 65.337In Stock
110.000Expected 04/01/2027
Cut Tape
Rp4.770
Rp3.412
Rp2.660
Rp2.367
Reel
Rp1.284
Min.: 1
Mult.: 1
: 10.000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 500 Ohms 270 mA 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 12ohm 6A Noise Suppress Filter 155.267In Stock
Cut Tape
Rp4.770
Rp3.321
Rp2.587
Rp2.312
Reel
Rp1.284
Min.: 1
Mult.: 1
: 10.000
MAF-P Noise Suppression Filters SMD/SMT 0402 (1005 metric) 12 Ohms 6 A 9 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 2.3A Noise Suprsn filter 45.903In Stock
Cut Tape
Rp5.320
Rp3.981
Rp3.100
Rp2.752
Reel
Rp1.669
Min.: 1
Mult.: 1
: 4.000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.3 A 59 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.75 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 1A Noise Suprsn filter 32.533In Stock
Cut Tape
Rp5.504
Rp3.798
Rp2.844
Rp2.752
Reel
Rp1.633
Min.: 1
Mult.: 1
: 4.000
MAF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.95 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 138.440In Stock
Cut Tape
Rp2.385
Rp1.688
Rp1.321
Rp1.192
Reel
Rp569
Min.: 1
Mult.: 1
: 15.000
MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM .15A 35.597In Stock
Cut Tape
Rp6.054
Rp4.220
Rp3.284
Rp2.917
Reel
Rp1.688
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 55.124In Stock
Cut Tape
Rp4.036
Rp2.844
Rp2.202
Rp1.981
Reel
Rp1.027
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% .15A 255.007In Stock
Cut Tape
Rp3.486
Rp2.458
Rp1.908
Rp1.706
Reel
Rp899
Min.: 1
Mult.: 1
: 10.000
MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 158.757In Stock
Cut Tape
Rp3.853
Rp2.752
Rp2.146
Rp1.835
Reel
Rp1.027
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 49.055In Stock
120.000On Order
Cut Tape
Rp3.486
Rp2.458
Rp1.908
Rp1.706
Reel
Rp899
Min.: 1
Mult.: 1
: 10.000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.4A 110.509In Stock
Cut Tape
Rp2.018
Rp972
Rp807
Rp679
Reel
Rp312
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.2A 201.992In Stock
Cut Tape
Rp1.835
Rp972
Rp771
Rp679
Reel
Rp312
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% .45A 88.640In Stock
Cut Tape
Rp1.835
Rp972
Rp771
Rp679
Reel
Rp312
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 25% General Signal Line 70.490In Stock
Cut Tape
Rp3.486
Rp2.458
Rp1.908
Rp1.706
Reel
Rp917
Min.: 1
Mult.: 1
: 10.000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 150 mA 25 % 2.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200 88.616In Stock
70.000Expected 06/01/2027
Cut Tape
Rp1.835
Rp1.101
Rp862
Rp789
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% .36A AEC-Q200 86.148In Stock
Cut Tape
Rp1.835
Rp1.101
Rp862
Rp789
Reel
Rp385
Min.: 1
Mult.: 1
: 10.000
MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 360 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 277.867In Stock
210.000Expected 06/01/2027
Cut Tape
Rp1.835
Rp972
Rp771
Rp679
Reel
Rp330
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohm 25% 700mA 101.136In Stock
Cut Tape
Rp1.835
Rp1.101
Rp862
Rp789
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 0.2A 134.613In Stock
Cut Tape
Rp3.486
Rp2.458
Rp1.908
Rp1.706
Reel
Rp899
Min.: 1
Mult.: 1
: 10.000
MMZ-E SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 99.260In Stock
Cut Tape
Rp4.220
Rp2.917
Rp2.275
Rp2.036
Reel
Rp1.064
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 25% General Signal Line 90.209In Stock
Cut Tape
Rp1.835
Rp972
Rp771
Rp679
Reel
Rp312
Min.: 1
Mult.: 1
: 10.000
MMZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 440 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 109.998In Stock
Cut Tape
Rp1.835
Rp1.101
Rp862
Rp789
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 360.985In Stock
Cut Tape
Rp1.835
Rp1.101
Rp862
Rp789
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA 83.768In Stock
120.000Expected 30/12/2026
Cut Tape
Rp2.752
Rp1.871
Rp1.468
Rp1.321
Reel
Rp624
Min.: 1
Mult.: 1
: 15.000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel