Cut Tape Ferrite Beads

Results: 4.207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 6.851In Stock
Cut Tape
Rp20.548
Rp14.126
Rp12.090
Rp10.714
Reel
Rp7.357
Min.: 1
Mult.: 1
: 1.000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1.3K ohms 25% HIGH CURRENT 23.369In Stock
Cut Tape
Rp20.731
Rp14.824
Rp12.952
Rp11.668
Reel
Rp8.256
Min.: 1
Mult.: 1
: 1.000
MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=490 mOhms - 40 C to + 125 C 78.329In Stock
Cut Tape
Rp1.835
Rp1.119
Rp881
Rp789
Reel
Rp385
Min.: 1
Mult.: 1
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 15.000In Stock
Cut Tape
Rp7.705
Rp5.357
Rp4.146
Rp3.688
Reel
Rp2.091
Min.: 1
Mult.: 1
: 3.000
ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C 39.000In Stock
Cut Tape
Rp3.302
Rp2.385
Rp1.871
Rp1.669
Reel
Rp881
Min.: 1
Mult.: 1
: 10.000
BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C 74.300In Stock
Cut Tape
Rp1.835
Rp1.137
Rp899
Rp807
Reel
Rp367
Min.: 1
Mult.: 1
: 15.000
BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 127.983In Stock
Cut Tape
Rp1.835
Rp789
Rp624
Rp569
Reel
Rp238
Min.: 1
Mult.: 1
: 10.000
BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 38.600In Stock
Cut Tape
Rp3.486
Rp2.403
Rp1.871
Rp1.669
Reel
Rp881
Min.: 1
Mult.: 1
: 3.000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126.690In Stock
Cut Tape
Rp1.835
Rp734
Rp587
Rp532
Reel
Rp220
Min.: 1
Mult.: 1
: 10.000
BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 108.274In Stock
Cut Tape
Rp1.835
Rp1.046
Rp826
Rp734
Reel
Rp330
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA 56.780In Stock
Cut Tape
Rp2.935
Rp1.816
Rp1.578
Rp1.266
Reel
Rp569
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 49.524In Stock
Cut Tape
Rp2.385
Rp1.743
Rp1.358
Rp1.229
Reel
Rp605
Min.: 1
Mult.: 1
: 4.000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 29.741In Stock
Cut Tape
Rp4.587
Rp3.211
Rp2.495
Rp2.220
Reel
Rp1.303
Min.: 1
Mult.: 1
: 3.000
BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25%
69.994In Stock
Cut Tape
Rp2.018
Rp1.248
Rp1.009
Rp881
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25%
45.572In Stock
Cut Tape
Rp4.953
Rp3.486
Rp2.715
Rp2.422
Reel
Rp1.376
Min.: 1
Mult.: 1
: 2.000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 156.005In Stock
Cut Tape
Rp2.018
Rp1.248
Rp1.009
Rp881
Reel
Rp459
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 65.141In Stock
152.000Expected 23/07/2027
Cut Tape
Rp2.018
Rp1.486
Rp1.174
Rp1.046
Reel
Rp514
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 34.039In Stock
Cut Tape
Rp12.108
Rp8.659
Rp7.375
Rp6.678
Reel
Rp3.944
Min.: 1
Mult.: 1
: 1.000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 25.747In Stock
Cut Tape
Rp8.439
Rp6.329
Rp5.082
Rp4.733
Reel
Rp2.715
Min.: 1
Mult.: 1
: 3.000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB Suppression 1800ohm 210mA 47.418In Stock
40.000Expected 07/05/2027
Cut Tape
Rp2.202
Rp2.183
Rp2.110
Rp2.018
Reel
Rp1.835
Min.: 1
Mult.: 1
: 10.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 210 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200 5.154In Stock
Cut Tape
Rp27.519
Rp26.235
Rp24.584
Rp23.666
Rp22.749
Reel
Rp20.181
Min.: 1
Mult.: 1
: 1.000
WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 272 Ohms 9 A 25 % 11 Ohms - 55 C + 125 C 5.5 mm 5 mm 4.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 425Ohm 25MHz AEC-Q200 259In Stock
Cut Tape
Rp27.519
Rp26.235
Rp24.584
Rp23.666
Rp22.749
Reel
Rp20.181
Min.: 1
Mult.: 1
: 1.000
WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 425 Ohms 8.5 A 25 % 12 mOhms - 55 C + 125 C 8.5 mm 5 mm 4.65 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1000MHz 10Ohm 3000mA AEC-Q200 27.361In Stock
24.000Expected 05/02/2027
Cut Tape
Rp4.220
Rp4.110
Rp3.779
Rp3.614
Reel
Rp2.660
Min.: 1
Mult.: 1
: 4.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 10 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 43.080In Stock
60.000Expected 05/02/2027
Cut Tape
Rp4.220
Rp4.110
Rp3.779
Rp3.614
Reel
Rp2.660
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 194.875In Stock
Cut Tape
Rp4.220
Rp4.110
Rp3.779
Rp3.614
Reel
Rp2.660
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel