Reel Ferrite Beads

Results: 5.093
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 330 OHM 0.7A 70.509In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 89.560In Stock
80.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency 72.377In Stock
Min.: 1
Mult.: 1
: 2.500

28F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 48 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency 23.899In Stock
25.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2.500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency 28.121In Stock
Min.: 1
Mult.: 1
: 2.500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T121RG 41.723In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 6.405In Stock
5.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 6.607In Stock
8.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC160808T220NGR 160.891In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 7.212In Stock
28.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 120R 25% Tol. UH Current 6.535In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 220R 25% Tol. UH Current 7.500In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. High Current 14.429In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. UH Current 19.169In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. High Current 19.870In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. UH Current 18.590In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. High Current 19.950In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. UH Current 19.800In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. High Current 19.860In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 15R 9-21R Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 15R 9-21R Tol. UH Current 19.669In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape