Reel Ferrite Beads

Results: 5.093
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. UH Current 19.990In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 26R 25% Tol. High Current 19.540In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 30R 25% Tol. UH Current 19.657In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 8 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 31R 25% Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 36R 25% Tol. High Current 19.980In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19.543In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 60R 25% Tol. High Current 19.900In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 70R 25% Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 70R 25% Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 75R 25% Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 450 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 80R 25% Tol. High Current 19.975In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 80R 25% Tol. UH Current 18.940In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. High Current 19.518In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 100R 25% Tol. UH Current 19.667In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 120R 25% Tol. High Current 17.195In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 120R 25% Tol. UH Current 19.479In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. High Current 18.200In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. UH Current 19.800In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 180R 25% Tol. High Current 19.850In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current 17.180In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 25 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 220R 25% Tol. High Current 19.660In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 220R 25% Tol. UH Current 18.077In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. High Current 27.070In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. UH Current 19.885In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 500R 25% Tol. High Current 19.980In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape