Reel Ferrite Beads

Results: 5.060
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 350mA 88.615In Stock
105.000On Order
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 500mA 22.614In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 13.797In Stock
Min.: 1
Mult.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 22.682In Stock
Min.: 1
Mult.: 1
: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 5.757In Stock
5.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 2.500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 62.290In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz 23.641In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 46.633In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz 141.581In Stock
252.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 28.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD 200.605In Stock
196.000On Order
Min.: 1
Mult.: 1
: 2.800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 23.107In Stock
Min.: 1
Mult.: 1
: 11.200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 15.018In Stock
76.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz 17.795In Stock
Min.: 1
Mult.: 1
: 28.000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=94 OHM @250MHz 18.150In Stock
Min.: 1
Mult.: 1
: 19.600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@36OHM 35.621In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@22OHM 40.113In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 SM BEAD Z=40 OHM @25MHz 53.606In Stock
Min.: 1
Mult.: 1
: 2.800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 30.229In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 67.999In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 78.083In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 299.458In Stock
316.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 ohms 25% HIGH CURRENT 121.757In Stock
188.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 236.091In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 7.851In Stock
Min.: 1
Mult.: 1
: 1.000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1.3K ohms 25% HIGH CURRENT 24.369In Stock
Min.: 1
Mult.: 1
: 1.000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel