Reel Ferrite Beads

Results: 5.060
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 27.841In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 160.792In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 20.765In Stock
60.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 50.588In Stock
216.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 14.158In Stock
20.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 37.737In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 100MHZ 2.8A 17.070In Stock
16.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 125C 1.5A Alternate Sizing Guide Below 114.284In Stock
180.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 12.550In Stock
15.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below 72.377In Stock
51.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 116.213In Stock
75.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 111.771In Stock
75.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 26.310In Stock
21.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 17.503In Stock
12.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 13.531In Stock
12.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 34.150In Stock
21.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below 23.515In Stock
225.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 84.563In Stock
130.423On Order
Min.: 1
Mult.: 1
: 3.000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 8.996In Stock
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 130 Ohms 1.5 A 25 % 144 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 90.254In Stock
180.000On Order
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.4A 121.118In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.5A 135.433In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 127.715In Stock
104.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.4A 172.718In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 128.544In Stock
60.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel