Unshielded Ferrite Beads

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
ABRACON Ferrite Beads Bead 60 Ohms @ 100MHz 1.000 A 50.00 mOhm 36.077In Stock
Cut Tape
Rp2.018,06
Rp1.174,14
Rp953,99
Rp825,57
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 43.436In Stock
Cut Tape
Rp1.834,60
Rp1.064,07
Rp843,92
Rp752,19
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms @ 100MHz 1.000 A 100.00 mOhm 16.410In Stock
Cut Tape
Rp2.018,06
Rp1.174,14
Rp953,99
Rp825,57
Reel
Rp403,61
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9.430In Stock
Cut Tape
Rp1.834,60
Rp1.137,45
Rp898,95
Rp807,22
Reel
Rp330,23
Min.: 1
Mult.: 1
: 10.000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 740In Stock
Cut Tape
Rp1.834,60
Rp1.137,45
Rp898,95
Rp807,22
Reel
Rp330,23
Min.: 1
Mult.: 1
: 10.000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 9.985In Stock
Cut Tape
Rp1.834,60
Rp1.137,45
Rp898,95
Rp807,22
Reel
Rp330,23
Min.: 1
Mult.: 1
: 10.000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11ohm 0.9A 100mOhm 655In Stock
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.504,37
Rp1.357,60
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 11 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 751In Stock
20.000On Order
Rp14.860,26
Rp11.392,87
Rp10.420,53
Rp8.879,46
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 460ohms 100MHz 5A Thru-hole 1.407In Stock
Rp26.418,24
Rp18.346,00
Rp15.740,87
Rp13.942,96
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 998ohms 100MHz 5A Thru-hole 173In Stock
4.800Expected 18/01/2027
Rp20.364,06
Rp14.163,11
Rp12.181,74
Rp10.824,14
Min.: 1
Mult.: 1
28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole 3.683In Stock
54.000Expected 15/12/2026
Cut Tape
Rp4.219,58
Rp2.935,36
Rp2.293,25
Rp2.036,41
Reel
Rp1.284,22
Min.: 1
Mult.: 1
: 4.500
28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 153ohms 100MHz 5A Thru-hole 4.812In Stock
Cut Tape
Rp4.769,96
Rp3.302,28
Rp2.568,44
Rp2.293,25
Reel
Rp1.265,87
Min.: 1
Mult.: 1
: 4.500
28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 5In Stock
9.000Expected 15/02/2027
Cut Tape
Rp10.273,76
Rp7.063,21
Rp6.145,91
Rp5.485,45
Reel
Rp2.843,63
Min.: 1
Mult.: 1
: 3.000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 33 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2In Stock
8.000Expected 05/11/2026
Cut Tape
Rp2.751,90
Rp1.907,98
Rp1.559,41
Rp1.284,22
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
508.769On Order
Cut Tape
Rp4.036,12
Rp2.458,36
Rp2.146,48
Rp1.742,87
Reel
Rp935,65
Min.: 1
Mult.: 1
: 10.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fastron Ferrite Beads 6-Hole Ferrite Bead 525In Stock
Rp16.327,94
Rp11.447,90
Rp10.071,95
Rp8.971,19
Min.: 1
Mult.: 1
06H Chokes Axial 300 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 4.078In Stock
Rp16.327,94
Rp11.447,90
Rp10.071,95
Rp8.971,19
Min.: 1
Mult.: 1
06H Chokes Axial 600 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
Fastron Ferrite Beads 6-Hole Ferrite Bead 279In Stock
Rp16.327,94
Rp11.447,90
Rp10.071,95
Rp8.971,19
Min.: 1
Mult.: 1
06H Chokes Axial 700 Ohms 1 A - 55 C + 85 C 10.5 mm 6.3 mm Bulk
TDK Ferrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA
59.581On Order
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.467,68
Rp1.320,91
Reel
Rp642,11
Min.: 1
Mult.: 1
: 15.000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.9 A 25 % 36 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP
268.125Expected 16/03/2027
Cut Tape
Rp2.018,06
Rp1.229,18
Rp1.082,41
Rp972,34
Reel
Rp458,65
Min.: 1
Mult.: 1
: 10.000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP
247.686On Order
Cut Tape
Rp2.018,06
Rp1.467,68
Rp1.155,80
Rp1.027,38
Reel
Rp458,65
Min.: 1
Mult.: 1
: 10.000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHMS 1.74A 25%
61.439On Order
Cut Tape
Rp2.018,06
Rp1.449,33
Rp1.137,45
Rp1.027,38
Reel
Rp458,65
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.74 A 25 % 15 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 350MA Alternate Sizing Guide Below
194.661On Order
Cut Tape
Rp2.018,06
Rp1.449,33
Rp1.137,45
Rp1.027,38
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 1000MA Alternate Sizing Guide Below
23.794On Order
Cut Tape
Rp4.953,42
Rp3.467,39
Rp2.696,86
Rp2.403,33
Reel
Rp1.155,80
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 5 Ohms 1 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 1.1A
7.975On Order
Cut Tape
Rp6.971,48
Rp4.898,38
Rp3.797,62
Rp3.375,66
Reel
Rp1.742,87
Min.: 1
Mult.: 1
: 4.000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel