Unshielded Ferrite Beads

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads
2.575Expected 01/04/2027
Cut Tape
Rp9.173,00
Rp6.439,45
Rp5.577,18
Rp4.971,77
Reel
Rp3.999,43
Min.: 1
Mult.: 1
: 3.000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
50.000On Order
Cut Tape
Rp2.201,52
Rp1.541,06
Rp1.210,84
Rp1.082,41
Reel
Rp458,65
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
19.710On Order
Cut Tape
Rp3.852,66
Rp2.660,17
Rp2.073,10
Rp1.852,95
Reel
Rp843,92
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 1.7A
24.973Expected 26/10/2026
Cut Tape
Rp2.751,90
Rp1.669,49
Rp1.449,33
Rp1.155,80
Reel
Rp458,65
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.7 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
3.990Expected 14/12/2026
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.724,52
Rp1.394,30
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2500 OHM 150MA
19.925On Order
Cut Tape
Rp2.935,36
Rp2.054,75
Rp1.669,49
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 2.25 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
19.983On Order
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.486,03
Rp1.302,57
Reel
Rp642,11
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% 100MHZ 5A
27.758On Order
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.486,03
Rp1.302,57
Reel
Rp642,11
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHMS
35.484On Order
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.559,41
Rp1.284,22
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 1000MA Alternate Sizing Guide Below
19.999Expected 26/11/2026
Cut Tape
Rp4.403,04
Rp3.027,09
Rp2.605,13
Rp2.091,44
Reel
Rp935,65
Min.: 1
Mult.: 1
Max.: 30.000
: 10.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below
7.538On Order
Cut Tape
Rp3.302,28
Rp2.366,63
Rp1.852,95
Rp1.651,14
Reel
Rp788,88
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 150degC
11.818On Order
Cut Tape
Rp3.118,82
Rp2.256,56
Rp1.761,22
Rp1.577,76
Reel
Rp1.192,49
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 120 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp3.485,74
Rp862,26
Rp752,19
Rp605,42
Reel
Rp275,19
Min.: 1
Mult.: 1
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 100MA Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp3.485,74
Rp862,26
Rp752,19
Rp605,42
Reel
Rp275,19
Min.: 1
Mult.: 1
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp15.227,18
Rp10.603,99
Rp9.319,77
Rp8.292,39
Reel
Rp4.788,31
Min.: 1
Mult.: 1
: 2.500
BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp15.227,18
Rp10.603,99
Rp9.319,77
Rp8.292,39
Reel
Rp4.916,73
Min.: 1
Mult.: 1
: 2.500
BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp8.255,70
Rp5.760,64
Rp4.990,11
Rp3.981,08
Reel
Rp2.054,75
Min.: 1
Mult.: 1
: 4.000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A Non-Stocked Lead-Time 22 Weeks
Rp16.951,70
Min.: 200
Mult.: 200
WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Laird Ferrite Beads DFModAssemBB,1Ln,TH 998x5000* Non-Stocked
Rp13.649,42
Min.: 5.000
Mult.: 5.000
28C Ferrite Beads on Leads 5 A 10 mOhms Bulk
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Reel
Rp2.586,79
Min.: 15.000
Mult.: 15.000
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Reel
Rp2.586,79
Min.: 15.000
Mult.: 15.000
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel