Unshielded Ferrite Beads

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
ABRACON Ferrite Beads Bead 470ohm 0.1A 650mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp2.568,44
Rp1.174,14
Rp1.009,03
Rp825,57
Reel
Rp348,57
Min.: 1
Mult.: 1
: 10.000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.3A 250mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp2.568,44
Rp1.174,14
Rp1.009,03
Rp825,57
Reel
Rp348,57
Min.: 1
Mult.: 1
: 10.000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 250 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600ohm 0.08A 800mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp2.568,44
Rp1.174,14
Rp1.009,03
Rp825,57
Reel
Rp348,57
Min.: 1
Mult.: 1
: 10.000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 800 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.504,37
Rp1.357,60
Reel
Rp642,11
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 2000ohm 0.25A 600mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 2 kOhms 250 mA 25 % 600 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220ohm 0.75A 300mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 26ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.7A 300mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 300 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 40ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470ohm 0.7A 350mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.9A 100mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600ohm 0.5A 400mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz Non-Stocked Lead-Time 28 Weeks
27 Ferrite Chip Beads, Differential Mode SMD/SMT 47 Ohms 10 A 10 % 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Bulk