Shielded Ferrite Beads

Results: 1.376
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 10.477In Stock
Cut Tape
Rp1.834,60
Rp1.064,07
Rp843,92
Rp752,19
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 17.157In Stock
Cut Tape
Rp2.018,06
Rp1.247,53
Rp1.009,03
Rp880,61
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip 64.226In Stock
96.000Expected 17/11/2026
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 7.696In Stock
Cut Tape
Rp1.834,60
Rp1.247,53
Rp990,68
Rp880,61
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 20.737In Stock
20.000Expected 24/02/2027
Cut Tape
Rp1.834,60
Rp1.229,18
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200 2.218In Stock
112.000On Order
Cut Tape
Rp1.834,60
Rp1.229,18
Rp953,99
Rp862,26
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip 47.986In Stock
108.000Expected 25/01/2027
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 7.380In Stock
120.000Expected 06/01/2027
Cut Tape
Rp2.018,06
Rp1.064,07
Rp880,61
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200 9.317In Stock
Cut Tape
Rp1.834,60
Rp1.229,18
Rp972,34
Rp862,26
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 26ohms 6000mA Power Line 24.207In Stock
68.000On Order
Cut Tape
Rp2.018,06
Rp1.064,07
Rp880,61
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 5000mA Power Line AEC-Q200 19.615In Stock
44.000On Order
Cut Tape
Rp1.834,60
Rp1.229,18
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 330ohms 1700mA Power Line AEC-Q200 73.620In Stock
48.000Expected 02/02/2027
Cut Tape
Rp1.834,60
Rp1.229,18
Rp953,99
Rp862,26
Reel
Rp477,00
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 526In Stock
32.000On Order
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 45.334In Stock
32.000Expected 15/02/2027
Cut Tape
Rp1.834,60
Rp1.137,45
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 226In Stock
36.000On Order
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.577,76
Rp1.486,03
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 2A 40mOhms 0603 Ferrite Chip 65.752In Stock
240.000On Order
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 2000mA Power Line AEC-Q200 21.543In Stock
20.000Expected 11/01/2027
Cut Tape
Rp2.018,06
Rp1.302,57
Rp990,68
Rp917,30
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 150ohms 1.8A 50mOhms 0603 Ferrite Chip 2.461In Stock
44.000On Order
Cut Tape
Rp1.834,60
Rp1.045,72
Rp807,22
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip 39.366In Stock
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 6.480In Stock
8.000Expected 06/01/2027
Cut Tape
Rp1.834,60
Rp1.247,53
Rp990,68
Rp880,61
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 2300mA Power Line AEC-Q200 5.295In Stock
Cut Tape
Rp1.834,60
Rp1.247,53
Rp990,68
Rp880,61
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms @ 100MHz 0.200 A 1000.00 mOhm 11.285In Stock
Cut Tape
Rp1.834,60
Rp843,92
Rp715,49
Rp587,07
Reel
Rp275,19
Min.: 1
Mult.: 1
: 15.000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms @ 100MHz 0.200 A 1400.00 mOhm 22.850In Stock
Cut Tape
Rp1.834,60
Rp843,92
Rp678,80
Rp587,07
Reel
Rp256,84
Min.: 1
Mult.: 1
: 15.000
ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T121RG 11.426In Stock
Cut Tape
Rp4.586,50
Rp3.247,24
Rp2.531,75
Rp2.256,56
Reel
Rp1.320,91
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T151RG 14.683In Stock
28.000Expected 24/11/2026
Cut Tape
Rp3.485,74
Rp2.403,33
Rp1.871,29
Rp1.669,49
Reel
Rp917,30
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2.1 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel