Shielded Ferrite Beads

Results: 1.482
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Eaton Electronics Ferrite Beads 150 OHM 1.8A S 8.851In Stock
10.000Expected 03/12/2026
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 0 Ohms 1.8 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 1.8A SMT 15.505In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 9 Ohms 1.8 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 100O 0.8A SMT 777In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 0.3A 12.681In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM .8A 7.994In Stock
10.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15O 1.8A SMT 20.798In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 15 Ohms 1.8 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 10.180In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200O 0.7A SMT 18.427In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 1.3A SMT 2.851In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.3A SMT 20.750In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 60O 1.0A SMT 11.698In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1 A 25 % 100 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 37.121In Stock
Min.: 1
Mult.: 1
: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 7.963In Stock
8.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 9O 6.0A SMT 9.572In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 3.087In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 60 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 6.921In Stock
16.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 65 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 5.0A SMT 9.689In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 15 Ohms 5 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 1.5A SMT 4.050In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.5 A 25 % 90 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 1.5A SMT 7.210In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 220O 1.5A SMT 10.113In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 26O 5.0A SMT 4.206In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 5 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 14.031In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM 1.2A SMT 7.232In Stock
4.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 3A 9.763In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 8.630In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel