Shielded Ferrite Beads

Results: 1.482
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.500

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
TDK Ferrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 330? 0.65A 300m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 650 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 460? 0.9A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 900 mA 25 % 170 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 770? 0.5A 500m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-SF0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 770 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 70? 0.9A 200m? Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 900 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1000? 0.23A 900m? Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-SK0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG321611T160NG Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU100TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 10 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU220TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 22 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU241TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU330TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 33 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU331TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 330 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU470TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 47 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU800TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U102TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.15 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U121TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U121TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U220TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 22 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 500 mA 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U241TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U241TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U330TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 33 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 15.000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 500 mA 25 % 70 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel