Unshielded Ferrite Beads

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,150mOhms25%,2A,non-shd 3.200In Stock
4.000Expected 04/11/2026
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 2 A 25 % 150 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,180mOhms25%,2A,non-shd 3.200In Stock
4.000Expected 02/11/2026
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 2 A 25 % 180 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,220mOhms25%,2A,non-shd 3.136In Stock
4.000Expected 04/11/2026
Cut Tape
Rp1.834,60
Rp1.137,45
Rp898,95
Rp807,22
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 2 A 25 % 220 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,30mOhms25%,5A,non-shd 3.200In Stock
4.000Expected 05/04/2027
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 5 A 25 % 30 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,300mOhms25%,1A,non-shd 3.180In Stock
4.000Expected 02/11/2026
Cut Tape
Rp1.834,60
Rp1.210,84
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 1 A 25 % 300 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,470mOhms25%,1A,non-shd 3.200In Stock
Cut Tape
Rp1.834,60
Rp1.210,84
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 1 A 25 % 470 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,60mOhms25%,3A,non-shd 3.200In Stock
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 3 A 25 % 60 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,600mOhms25%,1A,non-shd 788In Stock
4.000Expected 04/11/2026
Cut Tape
Rp1.834,60
Rp1.210,84
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 1 A 25 % 600 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,80mOhms25%,3A,non-shd 3.200In Stock
Cut Tape
Rp1.834,60
Rp1.045,72
Rp825,57
Rp733,84
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 3 A 25 % 80 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 225In Stock
200Expected 13/11/2026
Rp18.346,00
Rp17.006,74
Rp15.484,02
Rp14.053,04
Rp11.631,36
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Tray
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A 200In Stock
Rp16.970,05
Min.: 200
Mult.: 200
WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 65.688In Stock
Cut Tape
Rp1.834,60
Rp1.339,26
Rp1.045,72
Rp935,65
Reel
Rp440,30
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.726In Stock
60.000On Order
Cut Tape
Rp1.834,60
Rp1.339,26
Rp1.045,72
Rp935,65
Reel
Rp385,27
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.607In Stock
20.000Expected 18/11/2026
Cut Tape
Rp1.834,60
Rp935,65
Rp733,84
Rp660,46
Reel
Rp385,27
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.083In Stock
Cut Tape
Rp1.834,60
Rp1.339,26
Rp1.045,72
Rp935,65
Reel
Rp385,27
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 2.326In Stock
50.000On Order
Cut Tape
Rp1.834,60
Rp1.009,03
Rp788,88
Rp715,49
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25.887In Stock
Cut Tape
Rp1.834,60
Rp1.009,03
Rp788,88
Rp715,49
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.930In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.814In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.453In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.360In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp513,69
Min.: 1
Mult.: 1
Max.: 30.000
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 46.179In Stock
Cut Tape
Rp1.834,60
Rp1.339,26
Rp1.045,72
Rp935,65
Reel
Rp440,30
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.873In Stock
50.000On Order
Cut Tape
Rp4.586,50
Rp3.247,24
Rp2.531,75
Rp2.256,56
Reel
Rp1.155,80
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.051In Stock
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp715,49
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel