Unshielded Ferrite Beads

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 330 OHM, 1.2A 37.018In Stock
30.000Expected 01/12/2026
Cut Tape
Rp1.834,60
Rp1.357,60
Rp1.064,07
Rp953,99
Reel
Rp587,07
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 4.733In Stock
60.000On Order
Cut Tape
Rp2.935,36
Rp2.018,06
Rp1.669,49
Rp1.430,99
Reel
Rp587,07
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 500MA Alternate Sizing Guide Below 30.119In Stock
30.000Expected 08/02/2027
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.430,99
Rp1.339,26
Reel
Rp605,42
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 19.580In Stock
Cut Tape
Rp2.568,44
Rp1.761,22
Rp1.375,95
Rp1.229,18
Reel
Rp605,42
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.081In Stock
Cut Tape
Rp1.834,60
Rp1.119,11
Rp880,61
Rp788,88
Reel
Rp532,03
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 7.835In Stock
Cut Tape
Rp2.568,44
Rp1.761,22
Rp1.375,95
Rp1.229,18
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 36.780In Stock
Cut Tape
Rp2.568,44
Rp1.761,22
Rp1.375,95
Rp1.229,18
Reel
Rp605,42
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.020In Stock
Cut Tape
Rp2.935,36
Rp2.018,06
Rp1.742,87
Rp1.394,30
Reel
Rp807,22
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.270In Stock
Cut Tape
Rp2.935,36
Rp2.018,06
Rp1.742,87
Rp1.394,30
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.422In Stock
Cut Tape
Rp2.935,36
Rp2.018,06
Rp1.742,87
Rp1.394,30
Reel
Rp807,22
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 47 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.325In Stock
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.724,52
Rp1.394,30
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 550 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.610In Stock
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.724,52
Rp1.394,30
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 8.453In Stock
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.577,76
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5.761In Stock
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.724,52
Rp1.394,30
Reel
Rp807,22
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.859In Stock
20.000Expected 27/11/2026
Cut Tape
Rp3.118,82
Rp2.091,44
Rp1.724,52
Rp1.486,03
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.148In Stock
4.000Expected 03/12/2026
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.724,52
Rp1.394,30
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 271In Stock
4.000Expected 25/12/2026
Cut Tape
Rp2.935,36
Rp2.054,75
Rp1.669,49
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM 23.499In Stock
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.577,76
Rp1.394,30
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.163In Stock
Cut Tape
Rp2.935,36
Rp1.999,71
Rp1.577,76
Rp1.394,30
Reel
Rp678,80
Min.: 1
Mult.: 1
Max.: 12.000
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.248In Stock
Cut Tape
Rp4.586,50
Rp3.173,86
Rp2.458,36
Rp2.201,52
Rp1.889,64
Reel
Rp1.761,22
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.253In Stock
Cut Tape
Rp7.154,94
Rp4.990,11
Rp3.871,01
Rp3.449,05
Reel
Rp2.146,48
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 7.718In Stock
Cut Tape
Rp7.154,94
Rp4.990,11
Rp3.871,01
Rp3.449,05
Reel
Rp2.146,48
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.889In Stock
Cut Tape
Rp7.521,86
Rp5.283,65
Rp4.091,16
Rp3.650,85
Reel
Rp1.761,22
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 634In Stock
Cut Tape
Rp5.870,72
Rp4.072,81
Rp3.540,78
Rp2.825,28
Reel
Rp1.669,49
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 3.868In Stock
4.000Expected 08/04/2027
Cut Tape
Rp7.521,86
Rp5.265,30
Rp4.091,16
Rp3.632,51
Reel
Rp1.889,64
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel