B67366A1X27

TDK
871-B67366A1X27
B67366A1X27

Mfr.:

Description:
Ferrite Cores & Accessories U 11/9/6 Ferrites and Accessory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
B67366A
Ferrite Cores
Ungapped
U Core
800 nH
N27
Tray
Brand: TDK
Inside Height: 5.7 mm
Inside Length: 4.1 mm
Outside Height: 9.3 mm
Outside Length: 10.4 mm
Outside Width: 6.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: B67366A 1X 27 U11/9/6 B67366A0001X027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.945
Expected 31/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.832 Rp21.832
Rp15.099 Rp150.990
Rp13.026 Rp325.650
Rp11.998 Rp599.900
Rp10.567 Rp1.056.700
Rp9.118 Rp2.279.500
Rp7.742 Rp7.742.000