300 mA Ferrite Beads

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 45.673In Stock
Cut Tape
Rp3.302,28
Rp1.944,68
Rp1.687,83
Rp1.357,60
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1.5K0 25% Tol. High Current 1.185In Stock
64.000On Order
Cut Tape
Rp8.255,70
Rp5.760,64
Rp4.990,11
Rp3.981,08
Reel
Rp2.183,17
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Laird Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 13.800In Stock
Cut Tape
Rp44.947,70
Rp31.188,20
Rp26.601,70
Rp23.482,88
Reel
Rp15.373,95
Min.: 1
Mult.: 1
: 3.000
DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 78.155In Stock
Cut Tape
Rp3.118,82
Rp1.871,29
Rp1.339,26
Rp1.174,14
Reel
Rp660,46
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.5Ohms 300mA 112.201In Stock
Cut Tape
Rp1.834,60
Rp843,92
Rp678,80
Rp605,42
Reel
Rp330,23
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17.040In Stock
Cut Tape
Rp4.036,12
Rp2.843,63
Rp2.201,52
Rp1.981,37
Reel
Rp917,30
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 16.953In Stock
Cut Tape
Rp4.036,12
Rp2.843,63
Rp2.201,52
Rp1.981,37
Reel
Rp953,99
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25%
14.666In Stock
Cut Tape
Rp3.118,82
Rp770,53
Rp678,80
Rp550,38
Reel
Rp275,19
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 240Ohms 300mA 0.35Ohms AEC-Q200 27.366In Stock
Cut Tape
Rp5.687,26
Rp4.531,46
Rp3.852,66
Rp3.173,86
Reel
Rp1.504,37
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 240 Ohms, 390 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25% 2.755In Stock
12.000Expected 18/12/2026
Cut Tape
Rp8.989,54
Rp6.219,29
Rp5.412,07
Rp4.825,00
Reel
Rp2.880,32
Min.: 1
Mult.: 1
: 3.000
ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
4.519In Stock
Cut Tape
Rp3.669,20
Rp1.669,49
Rp1.449,33
Rp1.174,14
Reel
Rp532,03
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 25.042In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp513,69
Min.: 1
Mult.: 1
: 10.000
BLM15_Z 0402 (1005 metric) 22 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19.356In Stock
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp715,49
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80ohms 300mA Impedance@100MHz 10.303In Stock
Cut Tape
Rp2.384,98
Rp1.064,07
Rp935,65
Rp752,19
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
557In Stock
10.000Expected 05/04/2027
Cut Tape
Rp3.669,20
Rp1.669,49
Rp1.449,33
Rp1.174,14
Reel
Rp568,73
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 2.897In Stock
Cut Tape
Rp6.788,02
Rp4.769,96
Rp4.146,20
Rp3.302,28
Reel
Rp1.926,33
Min.: 1
Mult.: 1
: 2.000
ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 7.665In Stock
Cut Tape
Rp3.485,74
Rp2.348,29
Rp2.036,41
Rp1.632,79
Reel
Rp880,61
Min.: 1
Mult.: 1
: 4.000
ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5.868In Stock
Cut Tape
Rp3.669,20
Rp1.669,49
Rp1.449,33
Rp1.174,14
Reel
Rp532,03
Min.: 1
Mult.: 1
: 10.000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10.576In Stock
Cut Tape
Rp2.751,90
Rp1.247,53
Rp1.082,41
Rp880,61
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26.300In Stock
Cut Tape
Rp1.834,60
Rp1.100,76
Rp1.082,41
Rp917,30
Reel
Rp495,34
Min.: 1
Mult.: 1
: 10.000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 29.800In Stock
60.000On Order
Cut Tape
Rp2.018,06
Rp1.412,64
Rp1.119,11
Rp990,68
Reel
Rp385,27
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30.138In Stock
Cut Tape
Rp2.935,36
Rp1.981,37
Rp1.706,18
Rp1.375,95
Reel
Rp733,84
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.429In Stock
Cut Tape
Rp5.320,34
Rp3.650,85
Rp3.155,51
Rp2.513,40
Reel
Rp1.486,03
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 420 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 180 OHM 0805 300mA 32.342In Stock
Cut Tape
Rp3.302,28
Rp1.944,68
Rp1.687,83
Rp1.357,60
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.15ohms 300mA 28.503In Stock
Cut Tape
Rp2.751,90
Rp1.963,02
Rp1.541,06
Rp1.357,60
Reel
Rp605,42
Min.: 1
Mult.: 1
: 10.000
LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel