100 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 7.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Standard Clock Oscillators 100.000MHz 3.3Volt 100 ppm -55C +125C 1.178In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 100 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000MHz 3.3Volt 100 ppm -55C +125C 1.365In Stock
3.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 100 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHz 3.3Volt 100 ppm -55C +125C 1.596In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 100 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000MHz 3.3Volt 100 ppm -55C +125C 1.100In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 40 MHz 100 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 6MHz 18pF 100ppm -40C +85C 893In Stock
1.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 6 MHz 100 PPM 30 PPM SMD/SMT 11.8 mm x 5.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 3.809In Stock
9.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF 100ppm -40C +85C 1.582In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 100 PPM 30 PPM SMD/SMT 11.8 mm x 5.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 8MHz -55 to +125C 29.889In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33Q 25/100 ppm -40 +125 C AEC-Q200 RoHS 3.350In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 8 MHz 100 PPM 25 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 4MHz 20pF 7.634In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 4 MHz 100 PPM 30 PPM SMD/SMT HC-49/US - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 6.750In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,80 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2.618In Stock
4.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 8.728In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CSM-8M, 20MHZ, 20pF, +/-30ppm, +/-100ppm, -40C +105C 1.503In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 7 mm x 5 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 998In Stock
Min.: 1
Mult.: 1

Standard Oscillators 8 MHz 100 PPM 0 C + 70 C Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 10.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 972In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 100 PPM 0 C + 70 C Tube
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 3.227In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF SMD CRYSTAL 7.611In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1.778In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 10.862In Stock
33.000On Order
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 4.454In Stock
10.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4.402In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 8 MHz 100 PPM 25 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-LVDS25,OSC XO 100.000MHZ LVDS SMD,2.5V, 100ppm,0 C 70 C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 483In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 100 MHz 100 PPM SMD/SMT 7 mm x 5 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-LVDS25,OSC XO 200.000MHZ LVDS SMD,2.5V, 100ppm,0 C 70 C,70mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 172In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 200 MHz 100 PPM SMD/SMT 7 mm x 5 mm 0 C + 70 C Reel, Cut Tape
ECS Standard Clock Oscillators DIP-14 5V 10MHz 747In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 100 PPM Radial Full Size 0 C + 70 C Tube