100 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 7.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 18.4320MHz 18pF 100ppm -40 to 125C 88In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 18.432 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 18pF 100ppm -40 to 125C 6In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 18.432 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 2.635In Stock
5.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 18pF 100ppm -40 to 125C 1.204In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF SMD CRYSTAL 95In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CSM-7X, 20MHz, 18pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 602In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 100 PPM 30 PPM SMD/SMT 11.4 mm x 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 15In Stock
1.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 20pF SMD CRYSTAL 24In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24.576 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF SMD CRYSTAL 1.384In Stock
1.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHz 18pF 100ppm -40 to 125C 611In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 26 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 367In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 27.000MHz 18pF 100ppm -40 to 125C 44In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 20pF SMD CRYSTAL 52In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 27.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 270In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 27 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 30.000MHz 18pF 100ppm -40 to 125C 798In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 30 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHz 18pF 100ppm -40 to 125C 155In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 100 PPM 30 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 20pF SMD CRYSTAL 817In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 100 PPM 50 PPM SMD/SMT 5 mm x 3.2 mm 0 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 735In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 982In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 100 PPM 30 PPM SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF Fund ECX-53B +/-30/100 ppm -55 +125 C 4 Pads RoHS 505In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 100 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2.090In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 100 PPM 25 PPM SMD/SMT - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 710In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 8 MHz to 54 MHz 100 PPM SMD/SMT - 55 C + 125 C AEC-Q200 Reel, Cut Tape
ECS Crystals CSM-7X, 5MHz, 20pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 790In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 5 MHz 100 PPM 30 PPM SMD/SMT 11.4 mm x 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CSM-7X, 6MHz, 20pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 2.556In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 6 MHz 100 PPM 30 PPM SMD/SMT 11.4 mm x 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHz 18pF 100ppm -40 to 125C 750In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 10 MHz 100 PPM 30 PPM SMD/SMT 7 mm x 5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel