12 MHz Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 3.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 12MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 100O 5.919In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 12 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 50ppm -10C +70C 6.547In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 12 MHz 50 PPM 30 PPM SMD/SMT CSM-3X - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20pF 50ppm -10C +70C 743In Stock
Min.: 1
Mult.: 1

Crystals 12 MHz 50 PPM 30 PPM Radial 7.5 mm x 2.9 mm - 10 C + 70 C Bulk
ECS Crystals 12MHz 25ppm 7pF -30C +85C 2.144In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 12 MHz 50 PPM 25 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHZ 8pF 10ppm -20C +70C 539In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 15ppm 8pF -30C +85C 1.721In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 15 PPM 15 PPM SMD/SMT 5 mm x 3.2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF AEC ESR 60 -40C +150C 556In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 150 PPM 30 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF 25ppm -20C +70C 476In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 20ppm 8pF -40C +85C 5.320In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 30 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 8pF 15ppm -30C +85C 1.506In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm 8pF -40C +85C 3.533In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 30 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 150O 4.248In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 12 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm 8pF -20C +70C 2.782In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 12 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 561In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 1.368In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1.163In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 25 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO ,12MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V 3.6 V, 50ppm,-40 C 105 C,6mA,Surface Mount,4-SMD, No Lead,(2.50mm x 2.00mm),(0.80mm) ,AECQ 456In Stock
2.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 3.3V 10ppm -40C +85C 204In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.6-3.6V 25ppm -40C +85C 700In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 12.000MHZ CMOS SMD 1.585In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 12.000MHZ CMOS SMD 938In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 675In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V 3.6 V 25ppm -40 C 85 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 286In Stock
2.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 12.000MHZ HCMOS SMD,5V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 16In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 12MHz EXTENDED TEMP 1.074In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel