SIT5000AC-3E-33N0-25.000000x

SiTime
788-SIT5000AC3E3N25
SIT5000AC-3E-33N0-25.000000x

Mfr.:

Description:
TCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
25 MHz
5 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 20 C
+ 70 C
5 mm
3.2 mm
0.75 mm
SIT5000
Brand: SiTime
Current Rating: 33 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.894 Rp9.723.500
Rp36.509 Rp18.254.500
Rp34.674 Rp34.674.000
Rp33.573 Rp83.932.500

Similar Products