15 pF CMOS Oscillators

Results: 16.571
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 8.484In Stock
3.000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 2.605In Stock
Min.: 1
Mult.: 1
Max.: 190
: 3.000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K 2.752In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 3.051In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3.000

Standard Oscillators 100 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators CMOS Low Jitter Crystal Clock Oscillator (XO) 5.208In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 50.000000MHz, 25ppm 2.000In Stock
1.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 220
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V 32.7680 kHz CXO CMOS 6.057In Stock
Min.: 1
Mult.: 1
Max.: 110
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 1.8V 32.7680 KHZ CXO CMOS 1.771In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40 C - 85 C CMOS 3.3V -152dBc/Hz at 10kHz 101In Stock
100Expected 04/09/2026
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz 22In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz 147In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20 C - 70 C CMOS 3.3V -152dBc/Hz at 10kHz 77In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0 C - 50 C CMOS 3.3V 46In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C - 50 C CMOS 5V -150dBc/Hz at 10kHz 19In Stock
15Expected 02/03/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40 C - 75 C CMOS 3.3V 17In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20 C - 70 C CMOS 5V -155dBc/Hz at 10kHz 23In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 24MHz ?30ppm -20?C ~ 70?C CMOS 3.3V 1.149In Stock
3.000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ CMOS 3.165In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 5 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 12.288MHz 30ppm -20 C - 70 C CMOS 1.8V 2.138In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 12.288 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 1612 4-SMD 26MHz 30ppm -20 C - 70 C CMOS 1.8V 2.620In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 1.6 mm x 1.2 mm 26 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 50ppm -40 C - 125 C CMOS 3.3V 1.996In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 50ppm -40 C - 125 C CMOS 3.3V 1.013In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO AEC-Q200 16MHz CMOS SMD 1.604In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 16 MHz 20 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 50MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.63V 3.221In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators OSC XO 100MHZ 1.6V 3.6V 2520 50ppm CMOS SMD 5.937In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel