ECS Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 7.079
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Standard Clock Oscillators ECS-3951M,OSC XO 20.000MHZ HCMOS SMD,5V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1.269In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 20 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF 10ppm 10ppm -20 C 70 C 3.457In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 48 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 75MHz 3.3V LVDS 50ppm -40C +85C 254In Stock
Min.: 1
Mult.: 1

Standard Oscillators 75 MHz 50 PPM SMD/SMT 7 mm x 5 mm - 40 C + 85 C Bulk
ECS Crystals CRYSTAL 19.6608MHZ 8PF SMD 870In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 19.6 MHz 10 PPM / C 10 PPM SMD/SMT - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 6pF 20ppm -40C +85C AEC-Q200 3.069In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32.768 kHz 20 PPM SMD/SMT 3.2 mm x 1.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 32.768kHz 7pF 20ppm -40C +85C AEC-Q200 2.437In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32.768 kHz 20 PPM SMD/SMT 3.2 mm x 1.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHZ 8pF 10ppm -20C +70C 1.591In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 10 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 15ppm 8pF -10C +70C 2.279In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 15 PPM 15 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF 10 10 -20 +70 C 2 ppm Max. ESR = 150 5.608In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 16.384MHz 12pF AEC-Q200 -40C +85C 2.399In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16.384 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 6.0mA 2.439In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 10 MHz 25 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape
ECS Standard Clock Oscillators 30.000MHZ 3.3Volt 100 ppm -55C +125C 995In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 32.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 645In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2200X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 468In Stock
Min.: 1
Mult.: 1

Standard Oscillators 8 MHz 50 PPM Radial 13.2 mm x 13.2 mm 0 C + 70 C Tube
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1.486In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24.576 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape
ECS Standard Clock Oscillators 12MHz 1.8V 10ppm -40C +85C 742In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 2.5V 10ppm -40C +85C 842In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5.184In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 15ppm 15ppm 10pF 30 Ohm Fundamental -30 C 85 C - Surface Mount 4-SMD, 5032 2.831In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 27.12 MHz 15 PPM 15 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHZ 8pF 10ppm -20C +70C 1.880In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 24.576MHZ CMOS SMD 1.545In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24.576 MHz 25 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 16.000MHZ CMOS SMD ECS-3225MVQ XO 16MHz Enable/Disable CMOS 1.7 V 3.6 V 50ppm -40 C 105 C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.210In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 105 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.33333MHz 1.8-3.3V 50ppm -20C +70C 1.389In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33.33333 MHz 50 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 36MHz 835In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 36 MHz 50 PPM 30 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40MHz 1.319In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 50 PPM 30 PPM SMD/SMT 7 mm x 5 mm - 10 C + 70 C Reel, Cut Tape, MouseReel