ECS Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 7.124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Standard Clock Oscillators ECS-2033,OSC XO 12.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 5.894In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 20.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 868In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 20 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHZ 3.3Volt 100 ppm -55C +125C 1.537In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 24.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 3.103In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 25.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 3.172In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 30.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.379In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 50 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHZ 3.3Volt 100 ppm -55C +125C 1.183In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 100 PPM SMD/SMT 2.5 mm x 2 mm - 10 C + 70 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2100X,OSC XO 50.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 853In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 100 PPM Radial 13.2 mm x 13.2 mm 0 C + 70 C Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 16.000MHZ TTL PC PIN, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 997In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 50 PPM Radial 13.2 mm x 13.2 mm 0 C + 70 C Tube
ECS Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C 2.144In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 50 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -20C +70C 5.469In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 10pF-40C +85C 6.292In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 12pF -40C +85C 5.718In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 12pF 20ppm -40C +125C AEC-Q200 4.435In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 12pF-30C +85C 10.861In Stock
26.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 30 -40C +85C 6.702In Stock
10.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT 5 mm x 3.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 20ppm -40C +85C 10.125In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 30 PPM 20 PPM SMD/SMT ECX-32 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 15 15 -40 +85 C 2 ppm Max. ESR = 50 8.565In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O60 15.271In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 12pF 20ppm -40C +125C AEC-Q200 3.223In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24.576 MHz 50 PPM 20 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -20C +70C 4.673In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 10 PPM 10 PPM SMD/SMT 5 mm x 3.2 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -40C +85C 24.402In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz ESR 50 10pF-40C +85C 62.871In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -40C +85C 6.855In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 30 PPM SMD/SMT 6 mm x 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -40C +85C 20.138In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 30 PPM 20 PPM SMD/SMT ECX-32 - 40 C + 85 C Reel, Cut Tape, MouseReel