- 30 C Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.246
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Crystals 25MHz, 10PPM Quartz Crystal 947In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 770In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 10pF 610In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 26 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 32MHz 8pF 578In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 900In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 38.4 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 211In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 6pF 161In Stock
9.000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Crystals 20 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 20MHz 8pF 633In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 20 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 8pF 534In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 7pF 45In Stock
9.000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 8pF 733In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 10pF 610In Stock
9.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 27 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 48MHz 10pF 502In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Crystals 48 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 50MHz 6pF 739In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 50 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12MHz 8pF 3 .2x2.5mm 3.942In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 12 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 20MHz 8pF 3 .2x2.5mm 2.631In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 20 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 1.223In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 27MHz 8pF 3 .2x2.5mm 602In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 27 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32MHz 8pF 3 .2x2.5mm 1.075In Stock
3.000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 40MHz 8pF 3 .2x2.5mm 1.656In Stock
3.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 48MHz 8pF 3 .2x2.5mm 2.969In Stock
3.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 48 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 54000kHz 8p F 3.2x2.5mm 1.552In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 54 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 38.40MHz 8pF 10ppm -30 to +85 1.831In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 660
: 3.000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM5032 T&R 1K 946In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 12 PPM 10 PPM SMD/SMT - 30 C + 85 C Reel, Cut Tape
Diodes Incorporated Crystals 32.768kHz 12.5pF 20ppm -10 +60 2.534In Stock
Min.: 1
Mult.: 1
Max.: 420
: 1.000

Crystals 32.768 kHz 15 PPM 10 PPM Radial Cylinder - 30 C + 85 C Reel, Cut Tape