- 30 C Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.251
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 16MHz 10ppm 8pF -30C +85C 2.360In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 16.0MHz 8pF 10ppm -30C +85C 1.676In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz ESR 70 7pF-30C +85C 1.383In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 19.2 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz ESR 70 10pF-30C +85C 1.890In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF 15ppm -30C +85C 1.060In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10ppm 9pF -30C +85C 1.651In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 20 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -30C +85C 1.397In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 80,FREQ 24,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 995In Stock
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 12pF-30C +85C 5.805In Stock
26.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 8pF 15ppm -30C +85C 976In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 8pF -30C +85C 9In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 8pF-30C +85C 4.092In Stock
10.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 3.460In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 8pF 15ppm -30C +85C 477In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24.576 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2.239In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 10 PPM / C 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3.451In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 215In Stock
6.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 30ppm,TOLERANCE 10ppm,CL 18pF,AGING 2 ppm ,-30 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4.133In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 20 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF 25ppm -30C +85C 1.914In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 50 PPM 25 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -30C +85C 1.281In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 8pF -30C +85C 2.190In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 15ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4.503In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 15 PPM 15 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz 3.3V 33In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 26 MHz 10 PPM SMD/SMT - 30 C + 85 C Reel, Cut Tape
ECS Crystals 26MHz ESR 50 10pF-30C +85C 1.936In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 6.534In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel