- 30 C Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.246
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals Crystal,50MHz, 15ppm, 10ppm,8pF,50 Ohms,Fundamental,-30 C 85 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1.103In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 50 MHz 15 PPM 10 PPM SMD/SMT - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 8pF 150 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 598In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD, ESR 30, 7ppm, 10ppm, -30 C 85 C, 2.5 x 2.0 x 0.5 100 w Max 1 ppm 1st Year Max 1.933In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 7 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 307In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 790In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V HCMOS 2.5ppm -30C +85C 328In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 10 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 673In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 12 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 24.576 MHZ Multi-Volt +1.7 3.6V HCMOS TCXO 2.5 ppm -30 +85 C 3.2x 2.5mm RoHS 731In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 24.57 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12MHz 3.3V HCMOS 2.5ppm -30C +85C 615In Stock
1.000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 12 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 555In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 24 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 542In Stock
1.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 768In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 40 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 5In Stock
2.000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 2 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
Epson Timing Crystals TSX-3225 26.0000MF10Y-RX: OUTD-2B-0698 XTAL MHZ +/-10PPM +/-10PPM-30 85C 15PF ANY TR 100In Stock
Min.: 1
Mult.: 1
: 100

Crystals 26 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape
Epson Timing Crystals 16MHz 14PPM -30C +75C 9.0pF 56In Stock
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 12 PPM 14 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 75 C Reel, Cut Tape, MouseReel
Epson Timing Crystals 24MHz 20PPM -30C +70C 10pF 182In Stock
Min.: 1
Mult.: 1

Crystals 24 MHz 14 PPM 20 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 70 C Bulk
Epson Timing Crystals 25MHz 30PPM -30C +85C 18pF 54In Stock
6.000Expected 15/02/2027
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 30 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Epson Timing Crystals 25MHz 30ppm 18pF -30C +85C 20In Stock
Min.: 1
Mult.: 1

Crystals 25 MHz 30 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Bulk
Epson Timing Crystals 25MHz 30ppm 18pF -30C +85C 455In Stock
750Expected 23/11/2026
Min.: 1
Mult.: 1
: 250

Crystals 25 MHz 30 PPM 30 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Epson Timing Crystals XTL MHZ 10PF +/-10PPM +/-10PPM-30-85 ESR=50OHM 1K TR 945In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 39 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel

Epson Timing TCXO Oscillators TG-5006CG-25V 19.2000MX: VC-TXCO 1.7V 3.465V +/-1.0PPM +/-2.0PPM-30 85C ANY TR 50In Stock
Min.: 1
Mult.: 1
: 100

VCTCXO 19.2 MHz SMD/SMT - 30 C + 85 C Reel, Cut Tape

Epson Timing TCXO Oscillators TG-5006CG-28L 52.0000MX: TXCO 1.8V +/-2.0PPM-30 85C ANY TR 6In Stock
Min.: 1
Mult.: 1
: 100

VCTCXO 52 MHz SMD/SMT - 30 C + 85 C Reel, Cut Tape
Epson Timing Crystals XTAL MHZ +/-10PPM +/-10PPM-30 85C 12.0PF 2K TR 77In Stock
2.000Expected 25/01/2027
Min.: 1
Mult.: 1
: 2.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-15PPM-30 85C 10.0PF 250TR 84In Stock
1.250On Order
Min.: 1
Mult.: 1
: 250
Crystals 40 MHz 15 PPM 10 PPM SMD/SMT 3.2 mm x 2.5 mm - 30 C + 85 C Reel, Cut Tape
ECS Crystals 26MHz 10ppm 8pF -30C +85C 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 26 MHz 15 PPM 10 PPM SMD/SMT 2.5 mm x 2 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel