- 30 C Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.246
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 8pF +/-20ppm 1.691In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 27.12 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 10pF +/-20ppm 2.415In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 27.12 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 10pF +/-40ppm 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 27.12 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-50ppm 2.920In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 27.12 MHz 50 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-20ppm 2.964In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 30 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 5pF +/-20ppm 2.726In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 6pF +/-20ppm 1.710In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 6pF +/-25ppm 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 25 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 6pF +/-40ppm 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-20ppm 2.739In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 10pF +/-20ppm 2.954In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-20ppm 2.950In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 38.4 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-20ppm 2.893In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 38.4 MHz 20 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-40ppm 2.899In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2.816In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 10pF +/-40ppm 2.390In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 48 MHz 50 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 1.480In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 54 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2.918In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 50 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 27 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
Murata Electronics Crystals 2x1.6mm 37.4MHz Crystal Unit +/-10ppm Initial tolerance AEC-Q200 2.991In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 37.4 MHz 10 PPM 10 PPM SMD/SMT 0806 (2016 metric) - 30 C + 85 C Reel, Cut Tape
KYOCERA AVX Crystals CRYSTAL WITH THERMIS TER 4.454In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Crystals 38.4 MHz 12 PPM 10 PPM SMD/SMT 1.6 mm x 1.2 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16MHz 8pF 10ppm -30C +85C 4.519In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 25 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 26MHz 12pF 2x1.6mm 15.741In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 26 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 10.221In Stock
12.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel