0 C Tube Oscillators

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators DIP-14 5V 1MHz 489In Stock
Rp66.045,60
Rp57.422,98
Rp49.717,66
Rp47.699,60
Min.: 1
Mult.: 1
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 10MHz 473In Stock
Rp68.797,50
Rp59.624,50
Rp55.038,00
Rp51.368,80
Min.: 1
Mult.: 1
Standard Oscillators Full Size 10 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 661In Stock
Rp57.056,06
Rp47.883,06
Rp46.598,84
Rp43.663,48
Min.: 1
Mult.: 1
Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 20MHz 668In Stock
Rp58.890,66
Rp49.717,66
Rp46.231,92
Rp44.213,86
Min.: 1
Mult.: 1
Standard Oscillators Full Size 20 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 25MHz 31In Stock
Rp60.541,80
Rp52.653,02
Rp50.084,58
Rp47.883,06
Min.: 1
Mult.: 1
Standard Oscillators Full Size 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 32MHz 53In Stock
Rp60.358,34
Rp52.469,56
Rp47.516,14
Rp45.498,08
Min.: 1
Mult.: 1
Standard Oscillators Full Size 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 301In Stock
Rp58.707,20
Rp51.185,34
Rp46.231,92
Rp44.213,86
Min.: 1
Mult.: 1
Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 98In Stock
Rp55.404,92
Rp51.185,34
Rp46.231,92
Rp44.213,86
Min.: 1
Mult.: 1
Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 40MHz 579In Stock
Rp59.991,42
Rp52.286,10
Rp47.149,22
Rp45.131,16
Min.: 1
Mult.: 1
Standard Oscillators Full Size 40 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 50MHz 83In Stock
Rp62.009,48
Rp53.937,24
Rp46.598,84
Rp45.681,54
Min.: 1
Mult.: 1
Standard Oscillators Full Size 50 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Rp46.965,76
Rp40.911,58
Rp38.159,68
Min.: 1
Mult.: 1
Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 329In Stock
Rp59.624,50
Rp51.919,18
Rp46.782,30
Rp44.947,70
Min.: 1
Mult.: 1
Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 8MHz 445In Stock
Rp63.110,24
Rp58.707,20
Rp54.304,16
Rp50.634,96
Min.: 1
Mult.: 1
Standard Oscillators Full Size 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 32.000MHZ TTL PC PIN ECS-2100 XO (Standard) 32MHz HCMOS, TTL 5V 100ppm 0 C 70 C 46mA - Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 53In Stock
Rp60.541,80
Rp52.653,02
Rp46.965,76
Rp45.314,62
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 32 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN ECS-2200 XO (Standard) 10MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 513In Stock
Rp59.991,42
Rp52.286,10
Rp46.048,46
Rp44.764,24
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 10 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 12.000MHZ TTL PC PIN ECS-2200 XO (Standard) 12MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 13In Stock
Rp57.973,36
Rp50.268,04
Rp45.681,54
Rp43.480,02
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 12 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN ECS-2200 XO (Standard) 20MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 133In Stock
Rp58.890,66
Rp51.185,34
Rp45.865,00
Rp44.030,40
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 66.666MHZ HCMOS TTL PC ECS-2200 XO (Standard) 66.666MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 6In Stock
Rp59.807,96
Rp51.919,18
Rp46.598,84
Rp44.764,24
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 66.666 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN 40MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 44In Stock
Rp63.660,62
Rp55.404,92
Rp50.268,04
Rp45.498,08
Min.: 1
Mult.: 1
No
Standard Oscillators 40 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 28.332MHZ HCMOS TTL PC, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 3In Stock
Rp39.627,36
Rp38.159,68
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 28.332 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 227In Stock
Rp57.973,36
Rp50.268,04
Rp47.516,14
Rp47.332,68
Rp38.159,68
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 9.8304MHZ HCMOS TTL PC, TTL,5V, 50ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk
875Expected 23/02/2027
Rp61.642,56
Rp53.753,78
Rp47.332,68
Rp45.865,00
Min.: 1
Mult.: 1
Standard Oscillators 13.2 mm x 13.2 mm 9.83 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz
982Expected 27/10/2026
Rp67.880,20
Rp58.707,20
Rp54.487,62
Rp50.818,42
Min.: 1
Mult.: 1
Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube

Microchip Technology VCXO Oscillators Multiple Output XO, 1.8V, 2.5V and 3.3V Non-Stocked Lead-Time 10 Weeks
Rp85.675,82
Rp68.797,50
Rp67.696,74
Rp62.743,32
Min.: 1
Mult.: 1
VCXO uSOP-8 10 MHz to 52 MHz 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT 0 C + 70 C 5 mm 4 mm 1.5 mm Tube
Nisshinbo Standard Clock Oscillators Quartz Xtal Osc Non-Stocked
Rp9.044,58
Rp9.026,23
Min.: 2.000
Mult.: 2.000
Standard Oscillators 0 C + 70 C Tube