0 C Tube Oscillators

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators OSC XO 6.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 6MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Rp40.911,58
Min.: 1.000
Mult.: 40
No
Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN ECS-2200 XO (Standard) 16MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Rp40.911,58
Min.: 1.000
Mult.: 40
No
Standard Oscillators DIP-8 16 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 19.6MHz 50ppm 0C +70C 5V Non-Stocked Lead-Time 35 Weeks
Rp38.159,68
Min.: 1.000
Mult.: 40
No
Standard Oscillators DIP-8 19.6608 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators 48 MHZ 8 PIN DIP 50 PPM Non-Stocked Lead-Time 35 Weeks
Rp39.260,44
Min.: 1.000
Mult.: 40
No
Standard Oscillators DIP-8 48 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN ECS-2200 XO (Standard) 50MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 46mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) Non-Stocked Lead-Time 35 Weeks
Rp40.911,58
Min.: 1.000
Mult.: 40
No
Standard Oscillators DIP-8 50 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators Crystals and Oscillators Non-Stocked Lead-Time 35 Weeks
Rp41.645,42
Min.: 1.000
Mult.: 40
No
Standard Oscillators DIP-8 35 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube