SMD-4 Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 1.521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS TCXO Oscillators MultiVolt OSC TCXO 24.000MHZ CMOS SMD ECS-TXO-2520MV 24MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 577In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 24 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 25.000MHZ CMOS SMD ECS-TXO-2520MV 25MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 573In Stock
1.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 77In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO 40 MHz 2.5 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 40.000MHZ CMOS SMD ECS-TXO-2520MV 40MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 773In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 40 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 740In Stock
1.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 50 MHz 2.5 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 5In Stock
2.000Expected 09/02/2027
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 2 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,20MHz,+/-2.5ppm,1.7V 3.465V,2mA,-40 C 85 C, 3.20mm x 2.50mm 131In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 20 MHz 2.5 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 213In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 27 MHz 0.5 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 +85 C 3.2x2.5 mm 110In Stock
1.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 20 MHz 280 PPB SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape
ECS TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 +85 C 3.2x2.5 mm 15In Stock
2.000Expected 09/03/2027
Min.: 1
Mult.: 1
: 1.000

VCTCXO 10 MHz 280 PPB SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape
TXC Corporation Crystals 48MHz 30ppm 18pF -20C +70C 2.302In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 48 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz
339On Order
Min.: 1
Mult.: 1

OCXO 20 MHz 10 PPB SMD/SMT SMD-4 - 40 C + 95 C Bulk
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 700In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 20 MHz 1 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 24.000MHz 30ppm -20 +70C 18pF 470In Stock
3.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 25MHz 30ppm 18pF -20C +70C 1.435In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 25 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16MHz 10pF 50ppm -40C +125C 1.738In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 50 PPM 30 PPM SMD/SMT SMD-4 - 40 C + 125 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.000MHz 8pF 30ppm -20C +70C 581In Stock
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.000MHz 30ppm 12pF -40C to 85C 41In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 50 PPM 30 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 19.2MHz 10ppm 10pF -20C +70C 712In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 19.2 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 24MHz 18pF -40C +85C 1.167In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 30 PPM 30 PPM SMD/SMT SMD-4 - 20 C + 70 C Reel, Cut Tape, MouseReel
TXC Corporation Crystals 40.000MHz 30ppm 12pF -40C to 85C 1.007In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 50 PPM 30 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 4In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

Crystals 16 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32MHz 3.3V 2.5ppm -40C +85C
10.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 2 PPM SMD/SMT SMD-4 - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz TCXO Clipped Sine Wave 1.7 3.6 1.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad S
15.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 39 MHz 1.5 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
2.440On Order
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 50 PPM / C 15 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel