50 PPM Crystals

Results: 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol ?10ppm Stab ?10ppm -10?C ~ 60?C 10pF 50 Ohms 864In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 22.1184MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 50 Ohms 1.571In Stock
Min.: 1
Mult.: 1
: 1.000

22.1184 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 50 Ohms 1.845In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 24.0 MHZ 18PF SMD 2.556In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24.576MHz Tol ?10ppm Stab ?10ppm -10?C ~ 60?C 10pF 50 Ohms 724In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24.576MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 50 Ohms 368In Stock
2.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 27MHz Tol ?10ppm Stab ?10ppm -10?C ~ 60?C 10pF 50 Ohms 4.402In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 27MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 50 Ohms 2.835In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 27.12 MHZ 18PF 30PPM -20+70C 1.826In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 28.63636 MHZ D 1.784In Stock
Min.: 1
Mult.: 1
: 1.000

28.63636 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 30MHz Tol ?10ppm Stab ?10ppm -10?C ~ 60?C 10pF 40 Ohms 1.226In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 30 MHZ 1.428In Stock
5.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.000

30 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 40 Ohms 439In Stock
4.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 1.000

32 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 33MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 40 Ohms 160In Stock
1.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.000

33 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 12.0 MHZ 18PF 30PPM -40+85C 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 70 Ohms 1.979In Stock
3.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol ?10ppm Stab ?15ppm -40?C ~ 85?C 18pF 50 Ohms 4.897In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 50 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol ?20ppm Stab ?50ppm -20?C ~ 70?C 18pF 50 Ohms 3.917In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol ?10ppm Stab ?15ppm -40?C ~ 85?C 18pF 50 Ohms 1.429In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 48MHz Tol ?20ppm Stab ?30ppm -40?C ~ 85?C 18pF 35 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 2-SMD 14.318MHz Tol ?50ppm Stab ?100ppm -40?C ~ 125?C 8pF 100 Ohms 1.399In Stock
Min.: 1
Mult.: 1
: 1.000

14.318 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol ?50ppm Stab ?100ppm -40?C ~ 125?C 8pF 50 Ohms 496In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 7050 4-SMD 8MHz Tol ?50ppm Stab ?50ppm -40?C ~ 85?C 18pF 70 Ohms 845In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 50 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape
ABRACON Crystals 12.0 MHZ 10PF 30PPM -40+125 4.465In Stock
9.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 50 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
IQD LFXTAL031766
IQD Crystals 25MHz 20pF -20C 70C 986In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 500 uW Reel, Cut Tape, MouseReel