SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Epson Timing Crystals 12.0000MHz 50ppm 10pF -40C +85C 49In Stock
2.000Expected 22/03/2027
Min.: 1
Mult.: 1
: 250

12 MHz 10 pF 50 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.7 mm FA-238V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768kHz 7pF 20ppm -40C +85C 6.847In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm 9HT12 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz -55 to +125C 926In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25MHz -55 to +125C 552In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 30MHz -55 to +125C 215In Stock
Min.: 1
Mult.: 1
: 1.000

30 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768kHz 7pF 20ppm -40C +85C 2.976In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 1 uW 2 mm 1.2 mm 0.6 mm 9HT11 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16MHz 10pF 50ppm -40C +125C 1.738In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel
ECS Crystals 3.6864MHz 20pF 30ppm -10C +70C 4In Stock
Min.: 1
Mult.: 1
: 1.000

36 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 200 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 10MHz -55 to +125C 37In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 12MHz -55 to +125C 153In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 129In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 32MHz -55 to +125C 710In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768kHz 6pF 20ppm -40C +85C 2.698In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 1 uW 2 mm 1.2 mm 0.6 mm 9HT11 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.00MHz 30ppm 12pF -40C to 85C 691In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 13.225625MHz 30ppm 12pF -40C to 85C 287In Stock
Min.: 1
Mult.: 1
: 1.000

13.225625 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.000MHz 30ppm 12pF -40C to 85C 41In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 19.2MHz 7pF 80ohm Th ermistor Crystal
2.864Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

19.2 MHz 7 pF 10 PPM 12 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.9 mm CT2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0
5.963Expected 01/02/2027
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 18 pF 3.2x2.5mm
9.000On Order
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm
6.000On Order
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 7.0 x 5.0mm; 8.0MHz; 30/50/-40 to 125C/8 FUND;ESR 80 Ohms max
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 7.0 x 5.0mm; 16.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max
1.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 733In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 40.000MHz 30ppm 12pF -40C to 85C 982In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 12pF AEC ESR 80 -40C +85C 1In Stock
2.000Expected 26/01/2027
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200