ABM2-48.000MHZ-D4YF-T

ABRACON
815-ABM2-48-D4YF-T
ABM2-48.000MHZ-D4YF-T

Mfr.:

Description:
Crystals Xtal 8045 2-SMD 48MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
48 MHz
18 pF
30 PPM
30 PPM
8 mm x 4.5 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
8 mm
4.5 mm
1.4 mm
ABM2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.666 Rp23.666
Rp20.548 Rp205.480
Rp18.713 Rp467.825
Rp17.832 Rp1.783.200
Rp16.860 Rp4.215.000
Rp16.163 Rp8.081.500
Full Reel (Order in multiples of 1000)
Rp16.016 Rp16.016.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.