5 V Oscillators

Results: 1.453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 5V -150dBc/Hz at 10kHz 19In Stock
15Expected 02/03/2027
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20C - 70C CMOS 5V -155dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 10ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 33In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 36.1 mm 27.2 mm 13 mm Tray
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 4In Stock
5Expected 03/09/2026
Min.: 1
Mult.: 1

VCO 2.4 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V SMD/SMT 4 mm 4 mm Cut Tape
Crystek Corporation VCO Oscillators 1560-1615MHz -40C to 85C 1In Stock
Min.: 1
Mult.: 1

VCO 1.56 GHz to 1.615 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO Oscillators 3205-3317MHz -40C to 85C 2In Stock
Min.: 1
Mult.: 1

VCO 3.205 GHz to 3.317 GHz 15 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Diodes Incorporated Standard Clock Oscillators SMD SEAM CXO (4P), 10.000000MHz 1.382In Stock
Min.: 1
Mult.: 1
Max.: 90
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 5 V 5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40C - 75C Sine Wave 5V -150dBc/Hz at 10kHz 5In Stock
20Expected 02/09/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 30 PPB 15 pF 5 V 5 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 4In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 5V -150dBc/Hz at 10kHz 10In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 5 V 5 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm Tray
CTS Electronic Components CA70C2215ILT
CTS Electronic Components Standard Clock Oscillators 7.0mmx5.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 22.1184MHz, +3.3V, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 968In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 22.1184 MHz 25 PPM 15 pF 1.8 V 5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AEC-Q200 Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2100X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 998In Stock
Min.: 1
Mult.: 1

Standard Oscillators 8 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 10.000MHZ TTL PC PIN, TTL,5V, 100ppm,0C 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 972In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 100 PPM 50 pF 5 V 5 V HCMOS, TTL 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
Crystek Corporation VCO Oscillators 440-505MHz -30C to 70C 13In Stock
Min.: 1
Mult.: 1
: 100

VCO 440 MHz to 505 MHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 158In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators OSC XO 40.000MHZ TTL PC PIN 40MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 42In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 40 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
TXC Corporation VCXO Oscillators 16.384MHz 50ppm 3.3Volt -40 to 85C 48In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 860-960MHz -40C to 85C
79On Order
Min.: 1
Mult.: 1

VCO 860 MHz to 960 MHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO Oscillators Red Box 1032-1088MHz
10Expected 03/09/2026
Min.: 1
Mult.: 1

VCO 1.032 GHz to 1.088 GHz 30 pF 5 V 5 V SMA - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm Bulk


Crystek Corporation Standard Clock Oscillators
100Expected 28/09/2026
Min.: 1
Mult.: 1
: 100

Standard Oscillators 80 MHz 25 PPM 5 V 5 V SMD/SMT 0 C + 70 C 9 mm (0.354 in) 14 mm (0.551 in) 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 445-508MHz -30C to 70C
5Expected 26/10/2026
Min.: 1
Mult.: 1

VCO 445 MHz to 508 MHz 47 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO Oscillators 1372-1427MHz -40C to 85C
4Expected 14/09/2026
Min.: 1
Mult.: 1

VCO 1.372 GHz to 1.427 GHz 22 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk
Crystek Corporation VCO Oscillators 2328-2536MHz -40C to 85C
29Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 2.328 GHz to 2.536 GHz 15 pF 5 V 5 V SMD/SMT 12.7 mm 12.7 mm 5.59 mm Bulk