AV Series Crystals

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 24MHz 15pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.622,62
Rp8.365,78
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24MHz 12pF 20ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24MHz 12pF 50ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24.305MHz 20pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24.305MHz 7pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24.305MHz 7pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24.54545MHz 8pF AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.677,66
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 24.576MHz 30ppm 8pF -40C to 85C Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
24.576 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF - AEC-Q200 Certified Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
AV Reel AEC-Q200
TXC Corporation Crystals 25MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.622,62
Rp8.365,78
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 25MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 25.8048MHz 12pF AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 26.000MHz 30ppm 8pF -40C to 85C Non-Stocked
Reel
Rp9.980,22
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
26 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Reel
Rp8.732,70
Rp8.365,78
Min.: 3.000
Mult.: 3.000
: 3.000
AV Reel AEC-Q200
TXC Corporation Crystals 26MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 26MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 27.00MHz 30ppm 12pF -40 to 85C Non-Stocked
Reel
Rp8.714,35
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
27 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 27MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.365,78
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 27.12MHz 12pF 50ppm AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.365,78
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 28.63636MHz 30ppm 8pF -40C to 85C Non-Stocked
Reel
Rp8.696,00
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
28.63636 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 28.63636MHz 15pF AEC-Q200 Cert. Non-Stocked
Reel
Rp8.732,70
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 28.63636MHz 8pF AEC-Q200 Cert. Non-Stocked
Reel
Rp11.337,83
Rp10.879,18
Min.: 1.000
Mult.: 1.000
: 1.000
3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 30.00MHz 30ppm 18pF -40 to 85C Non-Stocked
Reel
Rp10.035,26
Rp8.475,85
Min.: 3.000
Mult.: 3.000
: 3.000
30 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-50ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Reel
Rp8.732,70
Rp8.365,78
Min.: 3.000
Mult.: 3.000
: 3.000
30 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200