1.6 mm Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 3.096
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ECS Crystals 32.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 1.639In Stock
3.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 15 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32.0MHz 12pF 10ppm -20C +70C 671In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 12pF 60 ohms -20C to 70C 7ppm 1.780In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF 7 10 -20 +70 C 2 ppm Max. ESR = 50 1.099In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 7 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 12,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR O60 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 20ppm 6pF -40C +85C 892In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 6pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2.728In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 20ppm,TOLERANCE 20ppm,CL 6pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2.752In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 +70 C 2 ppm Max. ESR = 50 5.113In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 64In Stock
6.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 2.067In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 32 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 36.0000MHZ 8PF SMD,ECX-1637, 10ppm, 10ppm,8pF,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.079" L x 0.063" W (2.00mm x 1.60mm),0.022" (0.55mm) 796In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 36 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 10ppm 10pF -20C +70C 1.458In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 38.4 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz 20ppm 10pF -40C +85C 725In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 38.4 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10pF ECX-1637B 10/40 ppm -40 +125 C 1 ppm Aging 2016 RoHS 1.953In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 38.4 MHz 40 PPM 10 PPM SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
ECS Crystals 39.000 MHz 10 pF ECX-1637 8/13 ppm -40 +95 C 3 ppm Aging 2016 RoHS 2.546In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 39 MHz 13 PPM 8 PPM SMD/SMT - 40 C + 95 C Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 40 10pF-30C +85C 2.815In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 7.029In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 20 C + 70 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2.361In Stock
24.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 40,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.825In Stock
3.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

Crystals 40 MHz 10 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 40 MHz 50 PPM 15 PPM SMD/SMT SMD-4 - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 20ppm 10pF -40C +85C 578In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 48 MHz 20 PPM 20 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 24In Stock
Min.: 1
Mult.: 1
: 1.000

Crystals 50 MHz 30 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12pF ECX-1637B 10/20 ppm -40 +85 C 1 ppm Aging 2016 4-SMD RoHS 605In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 16 MHz 20 PPM 10 PPM SMD/SMT SMD-4 - 40 C + 85 C Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF ECX-1637B 10/10 ppm -30 +85 C 2016 4-SMD RoHS 5.916In Stock
Min.: 1
Mult.: 1
: 3.000

Crystals 24 MHz 10 PPM 10 PPM SMD/SMT SMD-4 - 30 C + 85 C Reel, Cut Tape, MouseReel