SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
TXC Corporation AM-22.5792MALI-T
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-150ppm (-40 to 125C), 16pF - AEC-Q200 Certified Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
22.5792 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation AM-24.000MENQ-T
TXC Corporation Crystals 24.000MHz 10pF 10ppm -40C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel
TXC Corporation AM-24.5454MAGQ-T
TXC Corporation Crystals 24.5454MHz 50ppm 10pF -40 to 85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

24.5454 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation AM-25.000MALI-T
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-150ppm (-40 to 125C), 16pF - AEC-Q200 Certified Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
25 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation AM-26.000MEIV-T
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-10ppm a.25C, +/-20ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
26 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200