Crystals

 Crystals
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Results: 40.720
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals CRYSTAL 12.0000MHZ 18PF SMD 2.670In Stock
12.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 48MHz Tol 20ppm Stab 20ppm -20C - 70C 10pF 70 Ohms 1.495In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ABM10 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 11.0592MHz Tol 30ppm Stab 30ppm -40C - 85C 18pF 60 Ohms 278In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 50ppm Stab 50ppm -20C - 70C 18pF 70 Ohms 725In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 10ppm Stab 10ppm -20C - 70C 10pF 70 Ohms 30In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 2-SMD 25MHz Tol 30ppm Stab 50ppm -10C - 60C 18pF 50 Ohms 987In Stock
1.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 30 PPM - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 28.375MHz Tol 20ppm Stab 50ppm -20C - 70C 18pF 50 Ohms 2.185In Stock
Min.: 1
Mult.: 1
: 1.000

28.375 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 13MHz Tol 30ppm Stab 30ppm -20C - 70C 10pF 80 Ohms 870In Stock
Min.: 1
Mult.: 1
: 1.000

13 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals Crystals 20.000MHz 30ppm 18pF Parallel Resonant -40 C to +85 C 731In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 50 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
ABRACON Crystals CRYSTAL 25.0000MHZ SMD 970In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 22 pF 30 PPM 35 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 636In Stock
Min.: 1
Mult.: 1
32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 100.000 kHz 9.0 pF +/-100 PPM -40/+85C 948In Stock
Min.: 1
Mult.: 1
: 1.000

100 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 492In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16MHz 12pF 30ppm -40C +125C 2.525In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 25 MHZ 305In Stock
Min.: 1
Mult.: 1
: 2.000

25 MHz 20 pF 50 PPM 50 PPM - 10 C + 60 C SMD/SMT 40 Ohms 0.5 mW 7.5 mm 5 mm 1.4 mm C7AS Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12MHz 20pF -40C +85C 30ppm 128In Stock
1.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24MHz 8pF 1.6x1.2x0. 40mm 1.229In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm CX1612DB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 12 pF 2x1.6mm 26In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 85In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12000kHz 10 pF 3.2x2.5mm 1.982In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 11059kHz 22pF With T hermistor 2.303In Stock
Min.: 1
Mult.: 1
: 3.000

11.059 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 11.0592MHz 18pF 15ppm -20C +70C 888In Stock
Min.: 1
Mult.: 1
: 1.000

11.0592 MHz 18 pF 15 PPM 30 PPM 13.3 mm x 4.85 mm - 20 C + 70 C SMD/SMT 70 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
Ecliptek / Abracon Crystals 18.432MHz 18pF 15ppm -40C +85C 34In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 18 pF 15 PPM 30 PPM 13.3 mm x 4.85 mm - 40 C + 85 C SMD/SMT 50 Ohms 1 mW 13.3 mm 4.85 mm 3.2 mm E1S Reel, Cut Tape
Ecliptek / Abracon Crystals 25MHz 18pF 10ppm -20C +70C 320In Stock
1.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm EA2532 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Crystals 24MHz 12pF 15ppm -40C +85C 994In Stock
Min.: 1
Mult.: 1
: 1.000
24 MHz 12 pF 15 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 50 uW 7 mm 5 mm 1.3 mm EA5070 Reel, Cut Tape