ABRACON Crystals

Results: 6.460
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals 740In Stock
Min.: 1
Mult.: 1

24 MHz 18 pF 50 PPM 50 PPM HC-49/US 0 C + 70 C SMD/SMT 10 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS-LR Bulk
ABRACON ABM8GAIG-20.000MHZ-8-7Z-T3
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 15ppm Stab 50ppm -40 C - 125 C 8pF 60 Ohms 2.816In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8GAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 12.1875MHz Tol 30ppm Stab 50ppm -40 C - 85 C 10pF 70 Ohms 951In Stock
Min.: 1
Mult.: 1
: 1.000

12.1875 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
ABRACON Crystals CRYSTAL 26.00MHZ 8PF LOW ESR SMD 1.943In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 30 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12-116 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C - 70 C 4pF 150 Ohms 1.412In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 4 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C - 70 C 8pF 100 Ohms 2.241In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 37.4MHz Tol 10ppm Stab 20ppm -40 C - 85 C 4pF 80 Ohms 2.027In Stock
Min.: 1
Mult.: 1
: 3.000

37.4 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C - 70 C 4pF 80 Ohms 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 4 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2520 4-SMD 26MHz Tol 10ppm Stab 20ppm -40 C - 85 C 6pF 50 Ohms 2.655In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 6 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 22.1184MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 940In Stock
Min.: 1
Mult.: 1
: 1.000

22.1184 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 8045 2-SMD 40MHz Tol 30ppm Stab 30ppm -40 C - 85 C 18pF 50 Ohms 877In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 18 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 8 mm 4.5 mm 1.4 mm ABM2 Reel, Cut Tape, MouseReel
ABRACON FC4STCBMF14.7456-BAG200
ABRACON Crystals Pin Through Crystal, 14.7456 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 20pF, 11.4 x 4.7 mm 294In Stock
Min.: 1
Mult.: 1
: 200

14.7456 MHz 20 pF 30 PPM 50 PPM - 20 C + 70 C Radial 40 Ohms 0.5 mW 11.35 mm 4.65 mm 3.6 mm C4ST Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C - 70 C 6pF 50 Ohms 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 6 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 4-SMD 16.9344MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms 749In Stock
Min.: 1
Mult.: 1
: 1.000

16.9344 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
ABRACON ABM8G-12.000MHZ-18-R80-D2Y-T
ABRACON Crystals 208In Stock
Min.: 1
Mult.: 1

12 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G
ABRACON Crystals CRYSTAL 48.0000MHZ 8PF SMD 2.485In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm ABM10W Reel, Cut Tape, MouseReel
ABRACON ABM8W-38.4000MHZ-8-D2Y-T3
ABRACON Crystals Xtal 3225 4-SMD 38.4MHz Tol 20ppm Stab 30ppm -40 C - 85 C 8pF 40 Ohms 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape AEC-Q200
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14.973In Stock
Min.: 1
Mult.: 1
: 15.000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals Xtal HC-49/US SMD 4.5mm Height 24.576MHz Tol 30ppm Stab 50ppm -40 C - 125 C 18pF 40 Ohms 2In Stock
1.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 80 Ohms 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2.826In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 2.906In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 50 Ohms 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 200 Ohms 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 200 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 125C 12pF 100 Ohms 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 15 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2 mm 1.6 mm 0.8 mm ABM11AAIG Reel, Cut Tape, MouseReel