ABRACON Crystals

Results: 6.460
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 25MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 100 Ohms 990In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 100 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 100 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 27.12MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 100 Ohms 970In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 448In Stock
3.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 38.4MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 850In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 38.4MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms 900In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 950In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 200 Ohms 2.477In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 15 PPM 30 PPM 0608 (2016 metric) - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.7 mm ABM11A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 100 Ohms 2.930In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 15 PPM 30 PPM 0608 (2016 metric) - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.7 mm ABM11A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 100 Ohms 2.676In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 15 PPM 30 PPM 0608 (2016 metric) - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.7 mm ABM11A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 60 Ohms 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 15 PPM 30 PPM 0608 (2016 metric) - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.7 mm ABM11A Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 40MHz +/-10ppm -30C - 85C 823In Stock
Min.: 1
Mult.: 1
: 15.000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 670In Stock
Min.: 1
Mult.: 1
: 15.000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 59.97MHz +/-10ppm -30C - 85C 1.000In Stock
Min.: 1
Mult.: 1
: 15.000

59.97 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 60MHz +/-10ppm -30C - 85C 997In Stock
Min.: 1
Mult.: 1
: 15.000

60 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 76.8MHz +/-12ppm -30C - 85C 955In Stock
Min.: 1
Mult.: 1
: 15.000

76.8 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 80MHz +/-12ppm -30C - 85C 845In Stock
Min.: 1
Mult.: 1
: 15.000

80 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals Xtal 24MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 15 PPM 30 PPM 1008 (2520 metric) - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 15 PPM 30 PPM 1008 (2520 metric) - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10A Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-15ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 15 PPM 30 PPM 1008 (2520 metric) - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.53 mm ABM10A Reel, Cut Tape, MouseReel