ECS Crystals

Results: 3.083
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2.346In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 30 -20C +70C 2.085In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -10C +70C 1.901In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 50 PPM 6 mm x 3.5 mm SMD/SMT 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF 50ppm -40C +85C 7.086In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 1.482In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 12pF 20ppm -40C +125C AEC-Q200 2.586In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 12pF 20ppm -40C +125C AEC-Q200 2.847In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ESR 40,FREQ 48,STABILITY 15ppm,TOLERANCE 15ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5.622In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10 pF 10/10 ppm -20 +70 C 3225 Low aging 2.867In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 12.000 MHz 9pF ECX-42 10/10 ppm -20 to +70 C 4.0 x 2.5mm SMD Crystal RoHS 932In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz SMD CRYSTAL 1.449In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 20pF SMD CRYSTAL 849In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -20 +70 C 1 ppm Aging 2016 4-SMD RoHS 5.193In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel

ECS Crystals AEC-Q200 qualified, Ultra Miniature Automotive & Industrial Grade Crystal, SMD Ceramic, 12.000MHZ, 10pf, 20ppm@25C, 50ppm -40+85C, 2.5 x 2.0 x 0.60mm 2.885In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 20 PPM 50 PPM - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 10ppm 10pF -20C +70C 3.065In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4.041In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF 50ppm -40C +85C 1.387In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 4.9152MHz 20pF -40C +85C 4.916In Stock
Min.: 1
Mult.: 1
: 1.000

4.9152 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C SMD/SMT 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHz 856In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz Series 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18pF ECX-2236B 10/10 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 3.045In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10 pF ECS-33B 10/10 ppm -30 +85 C 1 ppm Aging 3225 4-SMD RoHS 4.052In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000Mhz 30ppm 20pF 796In Stock
Min.: 1
Mult.: 1

24 MHz 20 pF 30 PPM 50 PPM HC-49/USSX - 10 C + 70 C Radial 40 Ohms 500 uW 10.5 mm 3.8 mm 2.1 mm HC-49USSX Bulk
ECS Crystals 26MHz 9 pF 10/10 ppm -30 +85 C 3225 Low aging 3.511In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 3.579MHz 17pF EX/TEMP HC-49US 3.008In Stock
Min.: 1
Mult.: 1

3.579545 MHz 17 pF 30 PPM 100 PPM HC-49/US - 40 C + 85 C Radial 200 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals CRYSTAL 19.6608MHZ 8PF SMD 870In Stock
Min.: 1
Mult.: 1
: 1.000

19.6 MHz 8 pF 10 PPM 10 PPM / C - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel