ECS Crystals

Results: 3.081
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals CRYSTAL 19.6608MHz 780In Stock
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 20.0MHz 20pF -10C +70C 1.352In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 4.9152MHz 20pF 30ppm -10C +70C 750In Stock
Min.: 1
Mult.: 1
: 1.000

4.9152 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 6.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C 4 RoHS 925In Stock
Min.: 1
Mult.: 1
: 1.000

6 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C 4 RoHS 1.102In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 60 mOhms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1.699In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1.450In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 10 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C RoHS 979In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 50 PPM CSM-8M - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.651In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 12.0000MHZ 7PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 4.207In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.876In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.0000MHZ 8PF SMD ECX-33B2 +/-2 ppm Aging 3225 4-SMD RoHS 2.706In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.288 MHz 18 pF ECX-32 +/-20/30 ppm -40 - +85C 80ohm, RoHS, +/-3 ppm Aging 706In Stock
Min.: 1
Mult.: 1
: 1.000

12.288 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12.288 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2.632In Stock
Min.: 1
Mult.: 1
: 3.000

12.288 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 14.74 MHZ 18PF ECS-23G +/-20/30ppm -40C - 85C 60 Ohm Fund. 6 x 3.5, 2 Pad RoHS 988In Stock
Min.: 1
Mult.: 1
: 1.000

14.74 MHz 18 pF 20 PPM 30 PPM ECS-23G - 40 C + 85 C SMD/SMT 60 mOhms 100 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 10 pF ECX-1637 +/-20/30 ppm -40 - +105C RoHS 1.092In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 20 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 18 pF CSM-7X +/-30/30 ppm -20 - +70C RoHS 1.781In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 20 pF CSM-7X +/-30/50 ppm -20 - +70C RoHS 1.548In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 6.978In Stock
9.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 2.379In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 6 pF ECX-1637B2 +/-25/30ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 5.521In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 6 pF ECX-1637B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 4.504In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 960In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-37QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1.971In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF ECS-33B +/-10/15 ppm -40 - +85C +/-1 ppm Aging 3225 4-SMD RoHS 1.478In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel