ECS Crystals

Results: 3.084
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 12MHz 18pF 50ppm -40C +85C 4.125In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF ESR 80 -40C +85C 4.634In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz -55 to +125C 2.794In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 20pF 10ppm -20C +70C 6.648In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm BlueTooth / Zigbee 6.879In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 18pF 50ppm -40C +85C 3.189In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 12pF -40C +125C AEC-Q200 3.624In Stock
Min.: 1
Mult.: 1
: 3.000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 10pF -40C +125C 6.266In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 5.146In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 20ppm 10pF -40C +85C 5.682In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 12pF 20ppm -40C +125C AEC-Q200 5.197In Stock
6.000Expected 10/09/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 18pF -40C +85C 4.365In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20ppm 18pF -20C +70C 9.626In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF 50ppm -10C +70C 11.932In Stock
18.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 8pF -40C +125C 6.634In Stock
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz,CL 8,TOL 10 ppm,STAB 15 ppm,-20 +70 C,ESR 100O 7.708In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 6.293In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 16.386 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 70 14.939In Stock
18.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3.000

16.384 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 12pF -40C +85C 6.457In Stock
4.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

20 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF ESR 40 -40C +85C 3.474In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 100 ppm -55C +125C 5.460In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHZ 8.605In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz -55 to +125C 2.639In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DU Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -20C +70C 5.469In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 10pF-40C +85C 6.292In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel