10 PPM Crystals

Results: 2.021
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-10ppm (-30 to 85C), 10pF 2.834In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 30 PPM 10 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 8.400In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 70 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 992In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 984In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 40 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 38.4MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 40 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 150 Ohms 989In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 20MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 120 Ohms 780In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 120 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 100 Ohms 992In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 100 Ohms 979In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 100 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 448In Stock
3.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 38.4MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 850In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 40MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 950In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 40MHz +/-10ppm -30C - 85C 823In Stock
Min.: 1
Mult.: 1
: 15.000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 670In Stock
Min.: 1
Mult.: 1
: 15.000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 59.97MHz +/-10ppm -30C - 85C 1.000In Stock
Min.: 1
Mult.: 1
: 15.000

59.97 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 60MHz +/-10ppm -30C - 85C 997In Stock
Min.: 1
Mult.: 1
: 15.000

60 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals Xtal 12MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms 966In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 70 Ohms 990In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel