AX-33.000MALV-T

TXC Corporation
717-AX-33.000MALV-T
AX-33.000MALV-T

Mfr.:

Description:
Crystals 33.00MHz 30ppm 8pF -40 to 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TXC Corporation
Product Category: Crystals
RoHS:  
33 MHz
8 pF
30 PPM
150 PPM
8 mm x 4.5 mm
- 40 C
+ 150 C
SMD/SMT
80 Ohms
10 uW
8 mm
4.5 mm
1.5 mm
AX
Reel
AEC-Q200
Brand: TXC Corporation
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Glass Sealing Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp9.338 Rp9.338.000
Rp9.191 Rp18.382.000
Rp8.935 Rp44.675.000