19.2 MHz Crystals

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 19.2MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

19.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 19.2MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

19.2 MHz 22 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 19.2MHz 10ppm 10pF -20C +70C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

19.2 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 5.0x3.2 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-50ppm (-40 to 85C), 12pF - AEC-Q200 Certified Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
19.2 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 5 mm 3.2 mm 0.9 mm AB Reel AEC-Q200