26 MHz Crystals

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm 43In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10pF -40C +125C 516In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 20ppm 10pF -40C +85C 969In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 10pF -20C +70C 22In Stock
1.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 10pF-30C +85C 1.966In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel

ECS Crystals 26MHz 10pF 30ppm -40C +125C AEC-Q200 839In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 20ppm 10pF -40C +85C 530In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 12pF-30C +85C 1.534In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY 10ppm,TOLERANCE 10ppm,CL 12pF,AGING 2 ppm ,-20 C 70 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 237In Stock
6.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 3.000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 860In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 18pF 20ppm -40C +85C 460In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 980In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 6pF -40C +85C 456In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 7pF -30C +85C 516In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 7pF ESR 50 10ppm -30C +85C 805In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 8pF -40C +85C 755In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 8pF 15ppm -30C +85C 1.140In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -30C +85C 1.174In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 8pF -40C +85C 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 26.0MHz 10ppm 8pF -20C +70C 2.121In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape
ECS Crystals 26MHz 8pF 50ppm -40C+125C 636In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26.000MHz 18pF 100ppm -40 to 125C 611In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 26MHZ 9pF 10ppm 10ppm -30 C 85 C 554In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
Epson Timing Crystals XTAL +/-10PPM +/-10PPM-20 75C 9.0PF BULK - CUT TAPE 50In Stock
Min.: 1
Mult.: 1
26 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Bulk
Epson Timing Crystals XTAL +/-10PPM +/-15PPM-40 85C 9.8PF 2K TR 1.577In Stock
Min.: 1
Mult.: 1
: 2.000

26 MHz 9.8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape