40 MHz Crystals

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 40MHz 12pF 20ppm -40C +125C AEC-Q200 2.847In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000MHz 12pF AEC-Q200 -40C +85C 1.955In Stock
6.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 40MHz 18pF 50ppm -40C +85C 182In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 20ppm 18pF -40C +85C 1.906In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz,CL 18,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 2.310In Stock
6.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 18pF 50ppm -40C +85C 176In Stock
Min.: 1
Mult.: 1

40 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C Radial 100 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Crystals 40MHz 20pF 50ppm -40C +85C 2.635In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 20pF 50ppm -10C +70C 2.513In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 20pF 50ppm -10C +70C 766In Stock
Min.: 1
Mult.: 1

40 MHz 20 pF 30 PPM 50 PPM 7.5 mm x 2.9 mm - 10 C + 70 C Radial 40 Ohms 100 uW 7.5 mm 2.9 mm 1.8 mm HC-46X Bulk
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD,ECX-2236, 10ppm, 10ppm,8pF,40 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.098" L x 0.079" W (2.50mm x 2.00mm),0.026" (0.65mm) 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 8pF -30C +85C 124In Stock
6.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ESR 40,FREQ 40,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 +85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.801In Stock
3.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 8pF 50ppm -40C+125C 750In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 10 PPM 50 PPM 1.6 mm x 1.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz ESR 30 9pF-30C +85C 1.630In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 1.661In Stock
3.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals ECX-2236B, 40MHz, 10pF, 10ppm, 10ppm, -20C +70 C, 1ppm Aging, 2520, 4-SMD, RoHS 1.653In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 982In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 40MHz SMD CRYSTAL 950In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 8pF -20 to 70C 74In Stock
1.000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF Fund ECX-53B +/-30/100 ppm -55 +125 C 4 Pads RoHS 505In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2x2.5 mm RoHS 2.090In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000 MHz 10pF 10 ppm Tol 10 ppm Stability -20 +70 C ESR 30 O 4 pad smd 1.502In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 10 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 6pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 38In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 40.0000MHZ 8PF SMD, ESR 30, 7ppm, 10ppm, -30 C 85 C, 2.5 x 2.0 x 0.5 100 w Max 1 ppm 1st Year Max 1.933In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 7 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel